300 MHz SRAM

Results: 834
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 300 MHz Parallel 1.9 V 1.7 V 780 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 300 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 290 mA, 365 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 300 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 256 k x 72 300 MHz Parallel 3.6 V 2.3 V 425 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 300 MHz Parallel 3.6 V 2.3 V 415 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 300 MHz Parallel 3.6 V 2.3 V 425 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 300 mA, 425 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 290 mA, 415 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 300 mA, 425 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 300 MHz Parallel 1.9 V 1.7 V 730 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 300 MHz Parallel 1.9 V 1.7 V 750 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 880 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 300 MHz Parallel 1.9 V 1.7 V 890 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 300 MHz Parallel 1.9 V 1.7 V 910 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 300 MHz Parallel 1.9 V 1.7 V 910 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 300 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.18 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.2 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.02 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.04 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 300 MHz Parallel 1.9 V 1.7 V 910 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.02 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 300 MHz Parallel 1.9 V 1.7 V 610 mA 0 C + 70 C SMD/SMT BGA-165 Tray