Reel Logic Gates

Results: 3.704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG GATE LEVEL SHIFTER 11.787In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2 INPUT AND GATE 8.890In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND SNGL 11.484In Stock
Min.: 1
Mult.: 1
: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR SNGL 7.866In Stock
Min.: 1
Mult.: 1
: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND GATE 5.880In Stock
Min.: 1
Mult.: 1
Max.: 550
: 2.500

NAND 4 Gate HC 2 Input SOIC-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NOR GATE 5.811In Stock
Min.: 1
Mult.: 1
Max.: 550
: 2.500

NOR 4 Gate HC 2 Input SOIC-14 1 Output 95 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 7.379In Stock
Min.: 1
Mult.: 1
Max.: 550
: 2.500

AND 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 1.913In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 2 Input SOIC-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD OR GATE 2.109In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2.500

OR 4 Gate HC 2 Input TSSOP-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2.426In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

AND 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 17 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2.383In Stock
Min.: 1
Mult.: 1
Max.: 238
: 2.500

OR 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.4 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND 2.219In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2.463In Stock
Min.: 1
Mult.: 1
Max.: 246
: 2.500

OR 4 Gate 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2.307In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2.398In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 13.865In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG 2 INPUT NAND GATE TR 14.500In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG 2 INPUT AND GATE TR 20.051In Stock
15.000Expected 4/16/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG 2 INPUT OR GATE 14.935In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG SNGL EXCLUSVE OR GATE 16.387In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates FLEXIBLE CHOICE LOGIC 11.680In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q100 Reel, Cut Tape
onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 10.448In Stock
Min.: 1
Mult.: 1
: 3.000

MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates FLEXIBLE CHOICE 9.060In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q100 Reel, Cut Tape