Reel Logic Gates

Results: 3.704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 1.649In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate LV 8 Input WQFN-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G00 1.968In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-inpu t 4.5V-to-5.5V singl 2.511In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SC-70-5 1 Output 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-inpu t 4.5-V to 5.5- 2.775In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHCT 2 Input SC-70-5 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G14 5.131In Stock
Min.: 1
Mult.: 1
: 3.000

Inverter 1 Gate AHCT 1 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 3 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G86 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate HCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 LVC7001A-Q1 2.404In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 4-i nput 1.65-V to 3.6- 2.779In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-cha nnel two-input 1.2V 2.734In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 5.5-V N 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AHC Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 5.5-V h 2.415In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate AHC WQFN-14 1 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T00 2.427In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T02 2.808In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T08 2.615In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T32 2.770In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T86 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single p ower supply 2-input 2.636In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LV 2 Input SC-70-5 1 Output 8 mA 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2- V to 5.5-V XOR (exc 4.022In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHC 2 Input WQFN-14 1 Output 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NOR gates 1.900In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel dual-input 4.5 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 1.65- V to 3.6-V NAND gate 1.690In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channel 2-input NAND gates 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 1.5-V t o 3.6-V NOR gates 1.665In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.4 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 3.6-V N 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 FLVC11A COM M 2.348In Stock
Min.: 1
Mult.: 1
: 3.000

AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel