MouseReel Logic Gates

Results: 3.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00D A 595-SN74 A 595-SN74HC00D 5.583In Stock
12.500Expected 9/8/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74HC00DR 1.111In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00PW A 595-SN7 A 595-SN74HC00PW 7.382In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-SN74HC00 A 595-SN74HC00QDRG4Q1 543In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NAND Gates A 595-SN74HC00 A 595-SN74HC00QPWRQ1 882In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74HC02AN A 5 95-SN74HC02AN A 595 A 595-SN74HC02AN 852In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2.672In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input SSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02DR 4.103In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02PW A 595-SN7 A 595-SN74HC02PW 5.713In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02PWR 1.412In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 4 mA - 4 mA 23 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Exclusi ve NOR Gate 778In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input NOR Gat e A 595-SN74HC02QPW A 595-SN74HC02QPWRG4Q1 1.358In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74HC03D A 595-SN74 A 595-SN74HC03D 3.211In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND Gate 825In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND Gate A A 595-SN74HC03PW 1.824In Stock
2.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74HC08AN A 5 95-SN74HC08AN A 595 A 595-SN74HC08AN 1.159In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input AN D Gates 1.815In Stock
Min.: 1
Mult.: 1
: 2.000

HC TSSOP-14 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2 INPUT POS AND Gates 3.942In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input SSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC08D A 595-SN74 A 595-SN74HC08D 672In Stock
50.000On Order
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 2.560In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HC08PW A 595-SN A 595-SN74HC08PW 431In Stock
6.000Expected 1/7/2027
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74HC08QDRG4Q1 2.200In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74HC08 A 595-SN74HC08QPWRQ1 6In Stock
4.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74HC08QPWRG4Q1 240In Stock
2.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74HC10D 4.147In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel