MouseReel Logic Gates

Results: 3.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 1-ch 2-input 4.5-V t o 5.5-V AND gate wi 3.666In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G08DCKT A A 595-SN74AHCT1G08DCKT 3.125In Stock
36.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G32DCKT A A 595-SN74AHCT1G32DCKT 6.433In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate 2.357In Stock
Min.: 1
Mult.: 1
: 4.000

OR 1 Gate AHCT 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHCT1G86DCKT A A 595-SN74AHCT1G86DCKT 8.073In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1.538In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2.416In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT32D A 59 A 595-SN74AHCT32D 3.528In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT32PW A 5 A 595-SN74AHCT32PW 1.111In Stock
2.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-74AHCT32Q A 595-74AHCT32QPWRG4Q1 2.230In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 3.808In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual Positive-Edge-T riggered D-Type Fli 10In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHCT86PW A 595-S A 595-SN74AHCT86PW 3.097In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 1.722In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 105In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS02AD A 595-SN A 595-SN74ALS02AD 1.200In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po s-AND Gate A 595-SN A 595-SN74ALS09D 606In Stock
2.500Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA 100 uA 54 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74ALS21AD A 595-SN A 595-SN74ALS21AD 496In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate ALS 8 Input SOIC-14 2 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS38BD A 595-SN A 595-SN74ALS38BD 1.317In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate ALS 8 Input SOIC-14 4 Output 24 mA 100 uA 33 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALS86D A 595-SN7 A 595-SN74ALS86D 2.415In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC00D A 595-SN A 595-SN74ALVC00D 2.525In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1.663In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2.015In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC08D A 595-SN A 595-SN74ALVC08D 5.554In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08DR 2.369In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel