MouseReel Logic Gates

Results: 3.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input 187In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate 4000 2 Input SO-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input OR A 595-CD4071BPW A 5 A 595-CD4071BPW 195In Stock
4.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate 4000 2 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Tr 3-Input AND Gate A 595-CD4073BM A 595-CD4073BM 1.241In Stock
5.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 2.500

AND 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD4073BPW A 595-CD A 595-CD4073BPW 3.162In Stock
Min.: 1
Mult.: 1
: 2.000

AND 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Excl-NOR 1.352In Stock
Min.: 1
Mult.: 1
: 2.000

XNOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BM A 595 A 595-CD4078BM 750In Stock
7.500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input NOR/OR Gate 336In Stock
Min.: 1
Mult.: 1
: 2.000

MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AND/OR Invert Gate 448In Stock
Min.: 1
Mult.: 1
: 2.000

MUX Gates 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs A 595-CD4093BM 521In Stock
17.500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM96 2.853In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BNSRG4 A 595-CD4093BNSRG4 2.797In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74AC08M A 595-CD74 A 595-CD74AC08M 1.087In Stock
7.500Expected 11/2/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.7 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74AC10M A 595-CD A 595-CD74AC10M 1.825In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate AC 3 Input SOIC-14 1 Output 24 mA - 24 mA 11.1 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74AC20M A 595-CD74AC20M 738In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate AC 8 Input SOIC-14 2 Output 24 mA - 24 mA 12.2 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT00M A 595-CD7 A 595-CD74ACT00M 1.245In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 13.2 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT08M A 595-CD7 A 595-CD74ACT08M 3.963In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT86M A 595-CD7 A 595-CD74ACT86M 2.470In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HC02M 7.042In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates HS Quad 2-Input w/OD A 595-CD74HC03M A 5 A 595-CD74HC03M 1.956In Stock
2.500Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 0 A - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input HS A 59 5-CD74HC08M A 595-C A 595-CD74HC08M 6.735In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate A 595-CD74HC08PW 2.956In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates 2.480In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC10M A 595-CD A 595-CD74HC10M 2.706In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Schmit Trg A 595-CD74HC132M A A 595-CD74HC132M 1.962In Stock
5.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HC20M 2.902In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel