OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-Input 2.330In Stock
0,808 €
0,587 €
0,53 €
0,485 €
Min.: 1
Mult.: 1
OR 2 Gate 4000 4 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input OR A 595-CD4072BM A 59 A 595-CD4072BM 4.658In Stock
Cut Tape
0,37 €
0,26 €
0,231 €
0,20 €
Reel
0,166 €
Min.: 1
Mult.: 1
: 2.500
OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BM96 ALT 595-CD4072BM96
1.176In Stock
2.500Expected 3/8/2027
Cut Tape
0,396 €
0,273 €
0,243 €
0,21 €
Reel
0,158 €
Min.: 1
Mult.: 1
: 2.500
OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BPW A ALT 595-CD4072BPW
842In Stock
0,791 €
0,555 €
0,497 €
0,433 €
Min.: 1
Mult.: 1
OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BM 2.067In Stock
Cut Tape
0,396 €
0,276 €
0,246 €
0,214 €
Reel
0,172 €
Min.: 1
Mult.: 1
: 2.500
OR 3 Gate 4000 3 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BPW 2.928In Stock
4.000Expected 12/21/2026
Cut Tape
0,731 €
0,525 €
0,474 €
0,416 €
Reel
0,345 €
Min.: 1
Mult.: 1
: 2.000
OR 3 Gate 4000 3 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT32E A 595-CD7 A 595-CD74ACT32E 801In Stock
0,989 €
0,718 €
0,648 €
0,573 €
Min.: 1
Mult.: 1
OR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74AC32M A 595-CD74 A 595-CD74AC32M 223In Stock
7.500Expected 11/26/2026
Cut Tape
0,525 €
0,37 €
0,332 €
0,29 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input OR Gate s A 595-CD74AC32E A A 595-CD74AC32E 967In Stock
1,29 €
0,946 €
0,86 €
0,763 €
Min.: 1
Mult.: 1
OR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.1 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT32M A 595-CD7 A 595-CD74ACT32M 395In Stock
Cut Tape
0,757 €
0,544 €
0,491 €
0,432 €
Reel
0,357 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.1 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates HS CMOS Quad 2-Input A 595-CD74HCT32E A A 595-CD74HCT32E 1.838In Stock
0,722 €
0,515 €
0,464 €
0,408 €
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates HS CMOS Quad 2-Input A 595-CD74HC32M A 5 A 595-CD74HC32M 2.173In Stock
5.000Expected 12/21/2026
Cut Tape
0,361 €
0,252 €
0,225 €
0,195 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input 405In Stock
0,98 €
0,71 €
0,641 €
0,566 €
Min.: 1
Mult.: 1
OR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC4075M A 595- A 595-CD74HC4075M 2.059In Stock
2.500Expected 12/21/2026
Cut Tape
0,817 €
0,587 €
0,53 €
0,466 €
Reel
0,386 €
Min.: 1
Mult.: 1
: 2.500
OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate 2.202In Stock
Cut Tape
0,585 €
0,412 €
0,37 €
0,323 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 2.000
OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC4075PW A 595 A 595-CD74HC4075PW 3.085In Stock
Cut Tape
0,533 €
0,375 €
0,336 €
0,294 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 2.000
OR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HC32E A 595-CD74 A 595-CD74HC32E 870In Stock
2.000Expected 12/21/2026
0,791 €
0,577 €
0,523 €
0,463 €
Min.: 1
Mult.: 1
OR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT32M A 595-CD7 A 595-CD74HCT32M 3.148In Stock
Cut Tape
0,353 €
0,249 €
0,222 €
0,192 €
Reel
0,154 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate 1.126In Stock
1,07 €
0,772 €
0,698 €
0,618 €
Min.: 1
Mult.: 1
OR 3 Gate HCT 9 Input PDIP-14 3 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates SNGL 3 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G332DCKR
2.704In Stock
Cut Tape
0,378 €
0,263 €
0,234 €
0,202 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga tes A 595-SN74AHC32 A 595-SN74AHC32QPWRQ1 866In Stock
Cut Tape
0,611 €
0,437 €
0,392 €
0,343 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 208In Stock
2.000Expected 12/21/2026
Cut Tape
0,92 €
0,664 €
0,599 €
0,527 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 2.000
OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga tes A 595-SN74LV32A A 595-SN74LV32ATPWREP 1.782In Stock
Cut Tape
0,593 €
0,422 €
0,38 €
0,332 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 289In Stock
575Expected 12/21/2026
3,06 €
2,31 €
2,12 €
1,90 €
1,81 €
Min.: 1
Mult.: 1
OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. 1.950In Stock
Cut Tape
0,585 €
0,412 €
0,37 €
0,323 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel