1 Input Non-Inverting Latches

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches Single D-Type Latch with 3S Output 5.986In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type LVC 1 Output SOT-23-6 Non-Inverting 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Latches Automotive 2V to 6V octal D-type trans 4.986In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

D-Type AC 1 Output VSSOP-20 Non-Inverting 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape
Nexperia Latches 74HC259BZ/SOT8016/DHXQFN16 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

CMOS HC 1 Circuit 8 Line DHXQFN-16 Non-Inverting 280 ns 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel