MouseReel Inverters

Results: 1.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Inverters Dual Inverter A 595- SN74LVC2G04DCKR A 5 A 595-SN74LVC2G04DCKR 7.631In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit LVC Inverting SC70-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC1G14GX4-Q100/SOT1269/X2SO 23.144In Stock
Min.: 1
Mult.: 1
: 10.000

1 Circuit LVC Inverting X2SON-4 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Inverters 2-6V CMOS Hex 8.885In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2.500

6 Circuit 74AC CMOS TSSOP-14 6 V 2 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Inverters Hex Inverter 7.564In Stock
7.500Expected 4/9/2027
Min.: 1
Mult.: 1
Max.: 290
: 2.500

6 Circuit 74AC CMOS TSSOP-14 6 V 2 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Inverters Hex Inv Schmitt Trig 62.569In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

6 Circuit HC CMOS SOIC-14 6 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters DUAL INVERTER A 595- SN74LVC2G04DBVR A 5 A 595-SN74LVC2G04DBVR 18.305In Stock
Min.: 1
Mult.: 1
: 250

2 Circuit LVC Inverting SOT-23-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC14PW-Q100/SOT402/TSSOP14 32.379In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit 74AHC Schmitt Trigger Inverter TSSOP-14 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Inverters Inv Sch Trigger Inp 18.393In Stock
Min.: 1
Mult.: 1
: 5.000

1 Circuit NC7SV CMOS UDFN-6 5.5 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters Dl Inv Sch Trigger 28.945In Stock
Min.: 1
Mult.: 1
Max.: 1.240
: 5.000

2 Circuit NC7WZ CMOS UDFN-6 5.5 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Inverters CMOS Logic IC 9ns 6mA 2.0 to 6.0V 9.892In Stock
Min.: 1
Mult.: 1
: 2.000

HC Reel, Cut Tape, MouseReel

Toshiba Inverters CMOS Logic IC 5.5ns 8mA 2.0 to 5.5V 94.225In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit VHC CMOS VSSOP-14 5.5 V 2 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Inverters L-MOS SHS series US6 Dual Schmitt Buffer 97.737In Stock
Min.: 1
Mult.: 1
: 3.000

PZ Reel, Cut Tape, MouseReel
Toshiba Inverters L-MOS INVERTER 75.661In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit SZ SSOP5-P-0.95 5.5 V 1.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVT14PW/SOT402/TSSOP14 19.280In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit LVT BiCMOS TSSOP-14 3.6 V 2.7 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Inverters Hex Inverter/Buffer 10.385In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit LCX CMOS TSSOP-14 3.6 V 2 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Inverters Hex Inverter 14.695In Stock
Min.: 1
Mult.: 1
Max.: 380
: 2.500

6 Circuit 74VHCT CMOS TSSOP-14 5.5 V 4.5 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Inverters Hex Inverter 9.526In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit HC CMOS TSSOP-14 6 V 2 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Triple Inverter Gate A 595-SN74LVC3G04DC A 595-SN74LVC3G04DCTR 2.660In Stock
Min.: 1
Mult.: 1
: 3.000

3 Circuit LVC Inverting SM8-8 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex Schmitt-Trigger 7.131In Stock
Min.: 1
Mult.: 1
: 2.000

6 Circuit ALVC CMOS TVSOP-14 3.6 V 2.3 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Single Schmitt Trig 76.581In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit LVC Inverting SC70-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Inverters Low voltage CMOS Logic IC 15.906In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit 74LCX Hex Inverter TSSOP-14 3.6 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Inverters CMOS Logic IC 4.8ns 8mA 2.0 to 5.5V 26.157In Stock
Min.: 1
Mult.: 1
: 2.500

VHC Reel, Cut Tape, MouseReel
Toshiba Inverters L-MOS INVERTER OPEN-DRAIN 41.518In Stock
Min.: 1
Mult.: 1
: 3.000

1 Circuit SZ SSOP5-P-0.65A 5.5 V 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Inverters L-MOS LOGIC (VHS) 163.542In Stock
Min.: 1
Mult.: 1
: 3.000

WH Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G04GV-Q100/SOT457/SC-74 31.895In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit LVC CMOS, TTL TSOP-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel