Reel Flip-Flops

Results: 1.359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops 3-ST Oct D Flip-Flop 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 30 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sgl D-Type Flip-Flop A 595-SN74LVC1G175D A 595-SN74LVC1G175DCKR
4.841Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual-chan nel 2V-to-6V multip
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

D-Type Rising Edge Flip Flop ACT Non-Inverted TSSOP-16 Schmitt-Trigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-ch 2V- to-6V multi-function
3.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 3.000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted TSSOP-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual-channel 2V-to-6 V multiple-function
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted TSSOP-16 SchmittTrigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual-channel 2V-to-6 V multiple-function
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted TSSOP-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74AD
3.726Expected 11/2/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop LVC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Catalog D ual Positive-Edge-T A 595-74LVC74AQPWRG4Q1
3.999On Order
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVC 2 Circuit LVTTL TSSOP-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3 St 3.3V ABT 16bit
1.878Expected 1/14/2027
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 3.4 ns - 12 mA 12 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107D/SOT108/SO14
7.500Expected 2/22/2027
Min.: 1
Mult.: 1
: 2.500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT173D/SOT109/SO16
2.490Expected 2/22/2027
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT175D/SOT109/SO16
2.140Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 16 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT374D/SOT163/SO20
5.586Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT377D/SOT163/SO20
3.985Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT377PW-Q100/SOT360/TSSOP20
2.500Expected 12/18/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HCT 8 Circuit TSSOP-20 TTL 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74PW-Q100/SOT402/TSSOP14
2.500Expected 10/2/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop LV 2 Circuit Complementary TSSOP-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273BQ-Q100/SOT764/DHVQFN2
2.990Expected 10/2/2026
Min.: 1
Mult.: 1
: 3.000

LVC DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC112D/SOT109/SO16
2.498Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC175PW/SOT403/TSSOP16
2.500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HC 4 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT273PW/SOT360/TSSOP20
6.970On Order
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BT-Q100/SOT108/SO14
2.491Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF40175BT/SOT109/SO16
2.500Expected 2/8/2027
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HEF4000 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 25 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4027BT-Q100/SOT109/SO16
2.500Expected 11/27/2026
Min.: 1
Mult.: 1
: 2.500

Dual JK Flip-Flop HEF4027B 2 Circuit SOIC-16 CMOS 30 ns 4.5 V 15.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74D/SOT108/SO14
2.220Expected 10/23/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop LV 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 11 ns at 3.3 V - 12 mA 1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops NONINVERTING FLIPFLOP
2.500Expected 1/22/2027
Min.: 1
Mult.: 1
Max.: 250
: 2.500

MC74HC 8 Circuit CMOS TSSOP-20 CMOS 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape