Reel Flip-Flops

Results: 1.359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74HCT574PW/SOT360/TSSOP20 2.398In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BTT-Q100/SOT402/TSSOP14 2.055In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BTT/SOT402/TSSOP14 547In Stock
5.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.500

CMOS HEF4000 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 220 ns - 4.2 mA 4.2 mA 3 V 15 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GV/SOT753/SO5 6.186In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SC-74A-5 Single-Ended Non-Inverting 2.2 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DP/SOT505/TSSOP8 31In Stock
36.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-8 Single-Ended Inverting/Non-Inverting 3.5 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574ABQ/SOT764/DHVQFN20 729In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74ABQ/SOT762/DHVQFN14 3.578In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit DHVQFN-14 Single-Ended Inverting/Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-18V CMOS Dual JK-Type 106In Stock
2.500Expected 9/8/2026
Min.: 1
Mult.: 1
Max.: 280
: 2.500

J-K Type Flip-Flop MC14 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-18V 4-Bit D-Type w/3-State Out 3.697In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Register MC14 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 600 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-18V CMOS Hex D-Type 4.225In Stock
Min.: 1
Mult.: 1
Max.: 270
: 2.500

D-Type Flip-Flop MC14 7 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 400 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-18V CMOS Quad D-Type 3.294In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop MC14 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 400 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 2.198In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3 State Out 2.610In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3 State Out 1.482In Stock
1.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type Clock Enable 1.917In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type Clock Enable 1.837In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Dual D-Type Pos. Edge 458In Stock
5.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 470
: 2.500

D-Type Edge Triggered Flip-Flop 74AC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type 1.822In Stock
7.500Expected 4/2/2027
Min.: 1
Mult.: 1
Max.: 500
: 2.500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type 1.760In Stock
Min.: 1
Mult.: 1
Max.: 140
: 1.000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type 3-State Out 4.025In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type Positive Edge 6.730In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2.500

D-Type Edge Triggered Flip-Flop 74ACT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type Positive Edge 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop 74ACT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Hex D-Type w/Clock 2.521In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 7 Circuit Single-Ended TSSOP-16 Single-Ended Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Quad D-Type Clock Reset 1.880In Stock
2.500Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 4.886In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel