Reel Flip-Flops

Results: 1.359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AHCT1G79GW/SOT353/UMT5 5.861In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 3.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74BZ/SOT8014/DHXQFN14 250In Stock
Min.: 1
Mult.: 1
: 3.000

AHCT DHXQFN-14 TTL 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74PW/SOT402/TSSOP14 6.341In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74DC-Q100/SOT765/VSSOP8 5.513In Stock
Min.: 1
Mult.: 1
: 3.000

AUP VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G79GV/SOT753/SO5 2.994In Stock
Min.: 1
Mult.: 1
: 3.000

Positive Edge Triggered D Flip-Flop AUP 1 Circuit SC-74A-5 4.4 ns, 5.2 ns, 7.1 ns, 9 ns, 14.2 ns 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC109D/SOT109/SO16 4.764In Stock
Min.: 1
Mult.: 1
: 2.500

J-K Positive Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC173D/SOT109/SO16 550In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC174D/SOT109/SO16 1.031In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC175PW-Q100/SOT403/TSSOP16 612In Stock
Min.: 1
Mult.: 1
: 2.500

HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D/SOT163/SO20 3.744In Stock
6.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D-Q100/SOT163/SO20 613In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW/SOT360/TSSOP20 1.029In Stock
10.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW-Q100/SOT360/TSSOP20 1.317In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC374PW/SOT360/TSSOP20 2.523In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377D/SOT163/SO20 2.429In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377D-Q100/SOT163/SO20 571In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377PW-Q100/SOT360/TSSOP20 347In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574D-Q100/SOT163/SO20 893In Stock
Min.: 1
Mult.: 1
: 2.000

HC SOIC-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574D/SOT163/SO20 213In Stock
20.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73D-Q100/SOT108/SO14 2.453In Stock
Min.: 1
Mult.: 1
: 2.500

HC CMOS SO-14 16 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ/SOT762/DHVQFN14 4.518In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop HC 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 44 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ-Q100/SOT762/DHVQFN14 11.220In Stock
Min.: 1
Mult.: 1
: 3.000

HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74PW/SOT402/TSSOP14 1.393In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 14 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109D/SOT109/SO16 892In Stock
Min.: 1
Mult.: 1
: 2.500

J-K Positive Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 17 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109PW-Q100/SOT403/TSSOP16 1.631In Stock
Min.: 1
Mult.: 1
: 2.500

TTL HCT 1 Circuit TSSOP-16 TTL Positive 45 ns 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel