Reel Flip-Flops

Results: 1.359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-St 10bit Bus Int 688In Stock
Min.: 1
Mult.: 1
: 2.000

Bus Interface Flip-Flop LVC 8 Circuit 3-State TVSOP-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St 10bit Bus Int A 595-SN74LVC821ADW A 595-SN74LVC821ADW 1.652In Stock
Min.: 1
Mult.: 1
: 2.000

Bus Interface Flip-Flop LVC 8 Circuit 3-State SOIC-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops ABT Octal w/ Clear A 595-SN74LVTH273PW A A 595-SN74LVTH273PW 2.073In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit TTL TSSOP-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Flip-Flops Octal D-Type Flip-Flops with Clear 542In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS LVC 2 Circuit Push-Pull TSSOP-20 Clock Inverting/Non-Inverting 4.1 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Flip-Flops Octal D-Type Flip-Flops 3-State 19In Stock
2.500Expected 4/16/2027
Min.: 1
Mult.: 1
: 2.500

CMOS LVC 2 Circuit 3-State TSSOP-20 Clock Inverting/Non-Inverting 3.8 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel


Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC16 D-Type Flip-Flop 1.320In Stock
21.500On Order
Min.: 1
Mult.: 1
: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops SOIC-16 MULTPLXR/DEMULTPLXR 3.601In Stock
5.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.500

HCT SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65-3.6V 3.093In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F LCX TSSOP 14 CMOS LOGIC 2.707In Stock
Min.: 1
Mult.: 1
: 2.500

LCX Reel, Cut Tape, MouseReel
Toshiba Flip-Flops X34 D-Type Flip-Flop Flip-Flop VCC: 2-5.5V 4.240In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F VHS TSSOP 20 CMOS LOGIC 1.545In Stock
2.500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 8 Circuit 3-State TSSOP-20 7.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops X34 D-Type Flip-Flop Flip-Flop VCC: 2-5.5V 457In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 4.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F VHS TSSOP 20 CMOS LOGIC 5.065In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHCT 8 Circuit 3-State TSSOP-20 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops X34 Octal Schmitt D-Type Flip-Flop with 3-State Output Flip-Flop VCC: 1.8-5.5V 3.584In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5 ns - 16 mA 16 mA 1.8 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V 843In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS 74ACT 1 Circuit 3-State TSSOP-20 Clock Non-Inverting 6.2 ns - 75 mA 75 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS Vcc=2-6V D-Type Flip Flop 9.910In Stock
21.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

CMOS W 1 Circuit LSTTL SSOP-8 CMOS 26 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS LOGIC (VHS) 1.496In Stock
18.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3.000

WH Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS LOGIC (VHS) 9.419In Stock
9.000Expected 1/1/2027
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop WH 1 Circuit Differential SSOP-8 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops Single D-Type Flip Flop 430In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

CMOS WZ 1 Circuit Differential Single-Ended Inverting/Non-Inverting SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS LOGIC (SHS) 2.190In Stock
9.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 3.000

WZ Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GW/SOT353/UMT5 27.141In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC273PW/SOT360/TSSOP20 117In Stock
2.500Expected 1/25/2027
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74BZ/SOT8014/DHXQFN14 225In Stock
Min.: 1
Mult.: 1
: 3.000

AHC DHXQFN-14 CMOS 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74D/SOT108/SO14 3.774In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74PW-Q100/SOT402/TSSOP14 2.431In Stock
Min.: 1
Mult.: 1
: 2.500

AHC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel