Reel Flip-Flops

Results: 1.359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AUP1G175GM/SOT886/XSON6 35In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GW/SOT363/SC-88 4.137In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GM/SOT886/XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GM/SOT886/XSON6 113In Stock
Min.: 1
Mult.: 1
: 5.000

D-Type Flip-Flop LVC 1 Circuit XSON-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GV/SOT457/SC-74 8.888In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT-Q100/SOT833/XSON8 10.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

CMOS, TTL LVC 1 Circuit XSON-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
Nexperia Flip-Flops 74LVC1G79GW/SOT353/UMT5 14.895In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-5 Single-Ended Non-Inverting 5 ns at 4.5 V to 5.5 V - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G80GV/SOT753/SO5 3.859In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SC-74A-5 Single-Ended Inverting 2.4 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3.405In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 125 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 650In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 917In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dual J-K Flip-Flops 366In Stock
Min.: 1
Mult.: 1
: 2.500

J-K Type Flip-Flop 74VHC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Flip-Flops Dual D Flip-Flop FlipFlop/registers 2.430In Stock
2.500Expected 9/16/2026
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HCF 2 Circuit SOIC-14 150 ns 3 V 20 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops 16-Bit D Flip-Flop 1.322In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop 74LC 2 Circuit Single-Ended TSSOP-48 Single-Ended Non-Inverting 6.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Dual D-Type Positive Edge Triggered Flip 1.303In Stock
3.000Expected 2/2/2027
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop 74LC 2 Circuit Differential DQFN-14 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dl D-Type Flip-Flop 408In Stock
10.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

D-Type Edge Triggered Flip-Flop 74LC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Quad D-Type Flip-Flop TSSOP-16 3.811In Stock
Min.: 1
Mult.: 1
Max.: 290
: 2.500

D-Type Flip-Flop 74VHC 4 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Qd D-Type Flip-Flop 334In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHC 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Tp Flip-Flop 983In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 3.645In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dl D-Type Flip-Flop 2.419In Stock
7.500On Order
Min.: 1
Mult.: 1
Max.: 490
: 2.500

D-Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 3.849In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 1.406In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHCT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Qd D-Type Flip-Flop 16In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 4 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Qd D-Type Flip-Flop 2.809In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel