Texas Instruments Flip-Flops

Results: 1.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 2.868In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 2.500In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Two-channel 1.5V to 6V configurable gat 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel configur able gate for clock 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual cha nnel configurable ga 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type SN74 2 Circuit Push-Pull TSSOP-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2.761In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type 74AC TSSOP-14 1.5 V 6 V SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive hex D-ty pe flip-flops with r 2.995In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS, TTL Positive - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-ty pe flip-flops with r 2.989In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS, TTL Positive - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Dual Pos Edge Trgrd DType FlipFlop A 595 A 595-SN74ACT74PWR 1.937In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS ACT 2 Circuit CMOS TSSOP-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2.990In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type 74ACT TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2.977In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type AHC 8 Circuit CMOS TSSOP-20 CMOS 14.8 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trgrd DType FlipFlop ALT 5 ALT 595-SN74AHC74DR 2.385In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Dual Pos Edge Trgrd DType FlipFlop A 595 A 595-SN74AHCT74DR 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS AHCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Low-Power Single Pos titive-Edge-Trigger
2.994In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Inverting AUP 1 Circuit Push-Pull SC-70-5 CMOS Positive - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Texas Instruments Flip-Flops Dual J K NEG Edge Tr iggered FlipFlop A A 595-SN74HC112DR 2.459In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HC 2 Circuit CMOS SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 125 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop A 5 A 595-SN74HC74NSR 1.842In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 4.970In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

HCT 3-State VSSOP-20 TTL 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Dual Pos Edge Trgerd DType FlipFlops A 5 A 595-SN74LV74ARGYR 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LV 2 Circuit CMOS VQFN-14 CMOS Inverting/Non-Inverting 20 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type latches with 3-state output 3.000In Stock
Min.: 1
Mult.: 1

CMOS LV TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Two-channel 1.1V-to- 3.6V configurable g 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

LVC TSSOP-16 - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive dual pos itive-edge-triggered 2.973In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type Flip-Flop LVC 2 Circuit Push-Pull SOIC-14 CMOS Positive - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.990In Stock
Min.: 1
Mult.: 1
Max.: 1.001

CMOS 1 Circuit Push-Pull WQFN-16 CMOS 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP 2.430In Stock
Min.: 1
Mult.: 1

LV 2 Circuit Push-Pull TSSOP-14 CMOS - 8 mA 8 mA 1.8 V 5.5 V SMD/SMT - 55 C + 125 C
Texas Instruments Flip-Flops Sgl Pos Edge Trgrd D -Type Flip-Flop 9.928In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 8.2 ns - 24 mA 24 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel