Texas Instruments Flip-Flops

Results: 1.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Mil Enhance 3.3V ABT Octal Edge-Trgrd Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 1 Circuit 3-State TSSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

HC CMOS Die CMOS 34 ns - 5.2 mA 5.2 mA 2 V 6 V 0 C + 25 C Tray
Texas Instruments Flip-Flops DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

HC CMOS Die CMOS 34 ns - 5.2 mA 5.2 mA 2 V 6 V 0 C + 25 C Tray
Texas Instruments Flip-Flops 3 20bit Bus Int Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Bus Interface Flip-Flop ABT 2 Circuit 3-State TSSOP-56 TTL Non-Inverting 5.1 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 18but Flip Flop Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop ABT 18 Circuit 3-State TSSOP-56 TTL Non-Inverting 5.5 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 18-Bit Bus Interface F-F W/3-State Otpt Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Bus Interface Flip-Flop ABT 2 Circuit 3-State TVSOP-56 TTL Non-Inverting 5.5 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Octal Edge-Triggered D-Type ALT 595-SN74 ALT 595-SN74ABT273DWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

BiCMOS ABT 1 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 18-Bit Bus-Interface F-F W/3-State Otpt Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Bus Interface Flip-Flop ABTH 2 Circuit 3-State SSOP-56 TTL Non-Inverting 5.5 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Two-channel 1.5V to 6V configurable gat Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Two-channel configur able gate for clock Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt ALT 595-SN74AC574PWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

D-Type 74AC WQFN-14 - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

D-Type 74AC WQFN-14 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Dual-channel 2V-to-6 V multiple-function Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted WQFN-16 SchmittTrigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual-channel 2V-to-6 V multiple-function Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted WQFN-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT534PW A 59 A 595-SN74ACT534PW Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

D-Type 74AC WQFN-14 - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

D-Type 74ACT WQFN-14 - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl ops With Clear Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

D-Type AHC 8 Circuit Single Rail VQFN-20 CMOS Inverting, Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Octal Edge Trigred D Type FlipFlop ALT 5 ALT 595-SN74AHC374PWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Triggered D-Type Flip-Flops W Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AHC AHC 8 Circuit 3-State VQFN-20 CMOS Inverting, Non-Inverting 10.6 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Octal Edge-Triggered D-Type Flip-Flops W Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

D-Type AHC 3-State VQFN-20 - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl ops With Clear Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

D-Type AHC 8 Circuit CMOS VQFN-20 CMOS 8.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type Edge-Tr iggered Flip-Flops Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AHCT 3-State VQFN-20 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Hex Pos Edge Trig A 595-SN74ALS174D A 59 A 595-SN74ALS174D Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

D-Type Flip-Flop ALS 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 17 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel