Texas Instruments Flip-Flops

Results: 1.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops SNGL Pos Edge Trgrd DType FlipFlop A 595 A 595-SN74AUC1G74DCUR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.000

True AUC 1 Circuit Differential VSSOP-8 Single-Ended Inverting/Non-Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo PWR SNGL Pos Edge Trgrd DType FlipFlo A 595-SN74AUP1G80DCKT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

Inverting AUP 1 Circuit Single-Ended SC70-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 22-Bit Flip-Flop A 5 95-SN74AVC16722DGGR A 595-SN74AVC16722DGGR Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop AVC 22 Circuit 3-State TSSOP-64 CMOS, TTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.4 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Hi Sp CMOS Octal Pos Edge-Trgrd D-Type A A 595-CD74HCT574QM96Q1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi Spd CMOS Log Oct Pos-Edge-Trgrd A 595 A 595-CD74HCT574QPWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State TSSOP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Flip-Flops Auto Cat Dual Pos Ed ge-Trgrd D-Type Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop LV 1 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.2 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 105 C AEC-Q100 Reel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G80DBVT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops DTyp Dual Pos Edge T riggered FlipFlop A A 595-SN74LVC2G79DCUR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 2 Circuit Single-Ended VSSOP-8 CMOS, TTL Non-Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops DTyp Dual Pos Edge T riggered FlipFlop A A 595-SN74LVC2G80DCUR Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Monostable Multivibrator LVC 2 Circuit Single-Ended VSSOP-8 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops OCTAL FET BUS SWITCH A 595-SNLVCH16374AD A 595-SNLVCH16374ADGGR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVCH 16 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS 4B D-Type Reg A 595-CD4076BM A 595- A 595-CD4076BM Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

CMOS 4000 1 Circuit 3-State SOIC-Narrow-16 CMOS Non-Inverting 600 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Inverting 141 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Non-Inverting D-Type Flip-Flops AL ALT 595-CD74AC574M96 Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel
Texas Instruments Flip-Flops Hex Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 7 Circuit CMOS PDIP-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset ALT 5 ALT 595-CD74ACT273M96 Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel
Texas Instruments Flip-Flops Hi-Speed CMOS Logic D-Type F-F w/Reset A A 595-CD74HC175M Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 4 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Speed CMOS Logic Octal D-Ty F-F w/Res ALT 595-CD74HC273M96 Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop A 5 A 595-CD74HC377M Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Pos J-K-Type Flip-Flop A A 595-CD74HCT109M Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

J-K Type Flip-Flop HCT 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 40 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Spd CMOS Quad D-T ype F-F A 595-CD74H A 595-CD74HCT173M Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HCT 4 Circuit 3-State SOIC-Narrow-16 TTL Non-Inverting 40 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State TSSOP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Auto Cat Octal Edge- Trgrd D-Type Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

D-Type Flip-Flop LVC 1 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 9.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-CY A 595-CY74FCT273ATSOCT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Register FCT 1 Circuit CMOS SOIC-20 TTL Non-Inverting 7.2 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-CY A 595-CY74FCT273ATSOC Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Register FCT 1 Circuit CMOS SOIC-20 TTL Non-Inverting 7.2 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel