Texas Instruments Flip-Flops

Results: 1.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State 557In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop FCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 15 mA 48 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Hex w/ Reset 1.429In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Quad HS CMOS 225In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop 518In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop 860In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HCT 2 Circuit Differential PDIP-14 Single-Ended Inverting/Non-Inverting 43 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Neg Edge Trig 439In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HCT 2 Circuit Differential PDIP-16 Single-Ended Inverting/Non-Inverting 35 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop 901In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 38 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Spd CMOS Octal D- Type Inv F-F 622In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Inverting 35 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-CD74HC73E A 595 A 595-CD74HC73E 12In Stock
2.000Expected 1/11/2027
Min.: 1
Mult.: 1

J-K Type Flip-Flop HCT 2 Circuit Differential PDIP-14 Single-Ended Inverting/Non-Inverting 38 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi Spd CMOS LogDual Pos-Edge-Triggered D ALT 595-CD74HCT74M96 1.761In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 35 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Rgstr w ith 3-State Output 223In Stock
Min.: 1
Mult.: 1

Register FCT 8 Circuit 3-State SOIC-20 Single-Ended Non-Inverting 6.5 ns - 15 mA 12 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Transparent 486In Stock
Min.: 1
Mult.: 1

Register FCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 6.5 ns - 32 mA 64 mA 4.75 V 5.25 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Automotive catalog d ual positive-edge-t 374In Stock
Min.: 1
Mult.: 1
: 3.000

AHC 2 Circuit Push-Pull WQFN-14 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flops A A 595-SN74LV74AQPWRQ1 1.429In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS LV 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 20 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Catalog D ual Positive-Edge-T A 595-SN74LVC74AQDREP 1.801In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS LVC 2 Circuit LVTTL SOIC-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal A 595-SN74ABT2 73DWR A 595-SN74ABT A 595-SN74ABT273DWR 409In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal 299In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL PDIP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 124In Stock
500Expected 8/26/2026
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC534PW A 595 A 595-SN74AC534PW 24In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 241In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC574PW A 595 A 595-SN74AC574PW 3.818In Stock
12.000Expected 2/8/2027
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 123In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-SN74AC74N A 595 A 595-SN74AC74N 232In Stock
1.000Expected 10/13/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC374DW A 59 A 595-SN74AHC374DW 634In Stock
2.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC374PW A 59 A 595-SN74AHC374PW 2.533In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel