Reel Counter Shift Registers

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74HCT595D-Q100/SOT109/SO16 2.476In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BTT/SOT403/TSSOP16 4.008In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers LOG CMOS COUNTER 14BIT 2.413In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 1 Circuit 14 bit TSSOP-16 4000 CMOS 1 125 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 4.826In Stock
Min.: 1
Mult.: 1
: 3.000

8 bit WQFN-16 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers X34 Pb-F SOIC16 74HC CMOS logic IC series 8-Bit Parallel-In/Serial-Out Shift Register Pd: 500mW 9.350In Stock
5.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.500

SOIC-16 HC Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Binary/Decade Up/Down 2.835In Stock
Min.: 1
Mult.: 1
: 2.500

Binary, Decade Up/Down 1 Circuit 4 bit SOIC-16 14029 CMOS 4 400 ns, 200 ns, 180 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 2.413In Stock
Min.: 1
Mult.: 1
: 2.500

1 Circuit 8 bit SOIC-16 HCS 3 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-out s erial shift registe 5.918In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HCS 2 Push-Pull 7 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164D-Q100/SOT108/SO14 7.500In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 HC AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated 74HCT164T14-13
Diodes Incorporated Counter Shift Registers 8-Bit Shift Register Logic HC 20ns 40uA 2.178In Stock
Min.: 1
Mult.: 1
: 2.500

HCT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Speed CMOS Logic 8B Shift Reg ALT 595 ALT 595-CD74HC597M96 2.293In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V-to-3.6V eight-b it shift registers w 1.131In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Serial to Parallel 8 Circuit 8 bit WQFN-16 74LVC CMOS 4 Input 3-State 1.1 V 3.6 V - 65 C +150 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V eight-b it shift registers 2.868In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Storage Register Serial to Parallel 8 Circuit 8 bit TSSOP-16 74LVC CMOS 4 Line CMOS 1.1 V 3.6 V - 65 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 2.911In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Shift Registers Parallel to Serial 8 Circuit 8 bit TSSOP-14 CMOS 4 Input 40.1 ns 1.8 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Shift Registers Parallel to Serial 8 bit TSSOP-16 CMOS 12 Input 47.2 ns 1.8 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 2.920In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Shift Registers Serial to Parallel 8 bit TSSOP-16 CMOS 5 Input 3-State 40.5 ns 1.8 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Apogee Semiconductor Counter Shift Registers LEO 8-bit Flip-Flops and Registers SIPO E-Grade SnPb TSSOP14 Tape and Reel 261In Stock
Min.: 1
Mult.: 1
: 25

Serial-In, Parallel-Out Serial to Parallel 8 Circuit 8 bit TSSOP-14 AP54RHC CMOS 2 Input Parallel 45 ns 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers 8-Bit Serial-In/Para llel-Out Shift Regi 2.248In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

8 bit WQFN-14 CMOS 4 Input 157 ns 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers 8-Bit Serial-In/Para llel-Out Shift Regi 2.924In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Serial-In, Parallel-Out Serial to Parallel 8 Circuit 8 bit TSSOP-14 AC Shift Register 4 Input Push-Pull 6 ns 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers 8-Bit Serial-In/Para llel-Out Shift Regi 2.940In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

8 bit WQFN-14 4 Input Push Pull 157 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers 8-Bit Serial-In/Para llel-Out Shift Regi 2.950In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Serial-In, Parallel-Out Serial to Parallel 8 Circuit 8 bit TSSOP-14 ACT Shift Register 4 Input Push-Pull 6 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers High speed CMOS Logi c 8-stage shift-and 2.084In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SOT-23-16 CMOS 150 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Automotive 1.5V-to- 6V eight bit serial 2.766In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

8 bit TSSOP-14 CMOS 4 Input Push Pull 12.5 ns 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Automotive 1.5V-to- 6V eight bit serial 2.789In Stock
Min.: 1
Mult.: 1
: 3.000

8 bit WQFN-14 CMOS 4 Input Push Pull 12.5 ns 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Eight-bit 1.5V to 6V parallel-load shift 2.130In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Shift Register Parallel to Serial 8 bit WQFN-16 CMOS 12 Input Parallel 10.1 ns 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel