CMOS Bus Transceivers

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Bus Transceivers 4-Bit Dual-Supply Bus Transceiver with Configurable Power Supply Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

3-State AVC TSSOP-16B CMOS CMOS 12 mA - 12 mA 700 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers L-MOS Bus Transceiver x 2 Non-Stocked
Min.: 1
Mult.: 1
: 3.000

3-State WH 1 Circuit 11.9 ns, 7.5 ns SSOP-8 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply Octal Translating Non-Stocked Lead-Time 36 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3-State LVX 2 Circuit 10 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel
onsemi Bus Transceivers Dual Supply Octal Translating Non-Stocked Lead-Time 31 Weeks

3-State LVX 2 Circuit 10 ns SOIC-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100Mhz Tranceiver C-Grade SnPb TSSOP14 Tape and Reel Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

3-State AP54RHC 25 ns TSSOP-14 CMOS 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Reel