CMOS Bus Transceivers

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Bus Transceivers Octal 3-STATE Trans 496In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal 3-STATE Trans 1.734In Stock
Min.: 1
Mult.: 1
: 2.500

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 1.294In Stock
Min.: 1
Mult.: 1
: 1.000

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad HS CMOS 996In Stock
Min.: 1
Mult.: 1

3-State HC 4 Circuit 90 ns PDIP-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245DW A A 595-SN74AC245DW 259In Stock
3.780Expected 8/14/2026
Min.: 1
Mult.: 1
: 2.000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3.408In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HC 8 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245PW A A 595-SN74HC245PW 345In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 65In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 182In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Nexperia Bus Transceivers 74AHC245PW/SOT360/TSSOP20 811In Stock
5.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 2.500

3-State AHC 1 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ-Q100/SOT764/DHVQFN20 1.109In Stock
Min.: 1
Mult.: 1
: 3.000

3-State HC 8 Circuit 25 ns DHVQFN-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BZ/SOT8020/DHXQFN20 250In Stock
Min.: 1
Mult.: 1
: 3.000

3-State 74HC DHXQFN-20 CMOS 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245D-Q100/SOT163/SO20 29In Stock
2.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 2.000

3-State HC 8 Circuit 25 ns SOT163-1-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW-Q100/SOT360/TSSOP20 4.240In Stock
Min.: 1
Mult.: 1
: 2.500

3-State HC 8 Circuit 25 ns TSSOP-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245D/SOT163/SO20 1.524In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AHC 1 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ/SOT764/DHVQFN20 1.928In Stock
Min.: 1
Mult.: 1
: 3.000

3-State HC 1 Circuit 90 ns DHVQFN-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 2.251In Stock
2.500Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 2.396In Stock
7.500On Order
Min.: 1
Mult.: 1
Max.: 560
: 2.500

3-State HC 8 Circuit 75 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1.809In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 871In Stock
Min.: 1
Mult.: 1

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 977In Stock
Min.: 1
Mult.: 1
: 1.000

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output 487In Stock
Min.: 1
Mult.: 1
: 1.000

3-State LVC 5.7 ns SSOP-48 CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers Transceiver 1.590In Stock
Min.: 1
Mult.: 1
: 2.000

3-State VHC 1 Circuit 11.9 ns SOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 435In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 120 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube

onsemi Bus Transceivers Octal Bidir Trans 2In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube