Reel RS-422/RS-485 Interface IC

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers

MAX3080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers

MAX3083E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Dual voltage, half duplex RS-485 transce

MAX33047 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Dual voltage, half duplex RS-485 transce

MAX33049 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22026FAWA+T
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-

SMD/SMT SOIC-Wide-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5.5 V 1.71 V - 40 C + 85 C Reel, Cut Tape