Cut Tape RS-422/RS-485 Interface IC

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 115 19.724In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC DOM MODE MULTIPOINT XCVR 20.779In Stock
Min.: 1
Mult.: 1
: 2.500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC. 46.638In Stock
Min.: 1
Mult.: 1
: 1.000

ADM3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 6.784In Stock
Min.: 1
Mult.: 1
: 2.500

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Tra 4.545In Stock
Min.: 1
Mult.: 1
: 2.500

MAX13488E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 4.525In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3088 SMD/SMT SO-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 11.713In Stock
Min.: 1
Mult.: 1
: 2.500

MAX489 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 3.774In Stock
Min.: 1
Mult.: 1
: 2.500

MAX491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4.465In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 2.619In Stock
Min.: 1
Mult.: 1
: 2.500

MAX489E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4.425In Stock
Min.: 1
Mult.: 1
: 2.500

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 7.167In Stock
Min.: 1
Mult.: 1
: 2.500

MAX1485 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, +3.0V to +5.5V, 10n 12.066In Stock
Min.: 1
Mult.: 1
: 2.000

MAX3160E SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 4.822In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3486 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ISL3170E IEC6100 10LD 3V 115KBPS 42.085In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3170E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 7.627In Stock
Min.: 1
Mult.: 1
: 1.000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10MBps Full Duplex 5V RS485 Trans. I.C. 14.576In Stock
Min.: 1
Mult.: 1
: 1.000

ADM4857 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD55D 14.683In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD55 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 13.489In Stock
Min.: 1
Mult.: 1
: 2.500

MAX1487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra 13.240In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MAX22502E SMD/SMT TDFN-EP-12 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2.927In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 3.144In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection 2.395In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3097E SMD/SMT SO-16 Receiver 0 Driver 3 Receiver 32 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 40LD 6X6MM 1.616In Stock
Min.: 1
Mult.: 1
: 250

ISL3333 SMD/SMT QFN-40 Transceiver 2 Driver 2 Receiver 115 kb/s, 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 4.105In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel