MSOP-8 RS-422/RS-485 Interface IC

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3178E 1/2 DUPLX 3V 10MBPS 934In Stock
1.960Expected 3/15/2027
Min.: 1
Mult.: 1

ISL3178E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3178E 1/2 DUPLX 3V 10MBPS 136In Stock
12.500Expected 4/5/2027
Min.: 1
Mult.: 1
: 2.500

ISL3178E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L 122In Stock
Min.: 1
Mult.: 1

ISL32432E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 1/2 DU 19In Stock
Min.: 1
Mult.: 1
: 250

ISL32432E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP POLV -40+85 5V RS-485 1/2 DUP 235In Stock
250Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

ISL32437E SMD/SMT MSOP-8 Transceiver 250 kb/s, 1 Mb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI 79In Stock
1.000Expected 9/11/2026
Min.: 1
Mult.: 1

ISL32492E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V RS 1/2 DUP 250KBPS TRA 47In Stock
1.250On Order
Min.: 1
Mult.: 1
: 250

ISL32492E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI 144In Stock
Min.: 1
Mult.: 1
: 2.500

ISL32495E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI 186In Stock
1.000Expected 9/11/2026
Min.: 1
Mult.: 1

ISL32498E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 67In Stock
7.500Expected 3/10/2027
Min.: 1
Mult.: 1
: 2.500

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 22In Stock
500On Order
Min.: 1
Mult.: 1
: 250

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS 213In Stock
6.860Expected 12/4/2026
Min.: 1
Mult.: 1

ISL83072E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS
2.910Expected 1/12/2027
Min.: 1
Mult.: 1

ISL83078E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS 535In Stock
2.500Expected 1/29/2027
Min.: 1
Mult.: 1
: 2.500

ISL83078E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS 1.327In Stock
Min.: 1
Mult.: 1

ISL83082E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI 14In Stock
Min.: 1
Mult.: 1
: 2.500

ISL32498E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3175E 1/2 DUPLX 3V 500KBPS
13.720On Order
Min.: 1
Mult.: 1

ISL3175E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 3V,-40+125 128KBPS
8.745On Order
Min.: 1
Mult.: 1
: 250

ISL32601E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 128 kb/s, 256 kb/s 3.3 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 IEC-6100 ISL3 174EFLDUP3V500KBPS8M
7.276On Order
Min.: 1
Mult.: 1

ISL3174E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3175E 1/2 DUPLX 3V 500KBPS
2.500Expected 2/12/2027
Min.: 1
Mult.: 1
: 2.500

ISL3175E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS
2.500Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.500

ISL3179E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS
1.000Expected 10/15/2027
Min.: 1
Mult.: 1

ISL32452E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR -40+ 85 5V RS-485 1/2 DUP
500Expected 11/12/2027
Min.: 1
Mult.: 1
: 250

ISL32452E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR -40+ 85 5V RS-485 1/2 DUP
2.250Expected 9/10/2027
Min.: 1
Mult.: 1
: 250

ISL32455E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI
2.274Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.500

ISL32492E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel