RS-422/RS-485 Interface IC

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 IEC-61000 ISL 3159E1/2DUP5V40MBP 97In Stock
Min.: 1
Mult.: 1
: 250

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 301In Stock
3.000Expected 9/3/2026
Min.: 1
Mult.: 1

ISL3170E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100-ESD 3V 1/2 DUPLX 115KBPS FL T 810In Stock
Min.: 1
Mult.: 1
: 250

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 1.276In Stock
Min.: 1
Mult.: 1

ISL3173E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 1TX/1RX 500KB 731In Stock
2.500Expected 3/23/2027
Min.: 1
Mult.: 1
: 2.500

ISL3173E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3174E FL DUPLX 3V 500KBPS 298In Stock
5.000Expected 4/13/2027
Min.: 1
Mult.: 1
: 2.500

ISL3174E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 3.623In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3176E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10 83In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3174E FL DUPLX 3V 10MBPS 5In Stock
5.000Expected 1/8/2027
Min.: 1
Mult.: 1
: 2.500

ISL3177E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD SO IEC6100-ESD 1/2 DUPLX 10MBP 108In Stock
250Expected 1/18/2027
Min.: 1
Mult.: 1
: 250

ISL3178E SMD/SMT Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3178E 1/2 DUPLX 3V 10MBPS 934In Stock
1.960Expected 3/15/2027
Min.: 1
Mult.: 1

ISL3178E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3178E 1/2 DUPLX 3V 10MBPS 136In Stock
12.500Expected 4/5/2027
Min.: 1
Mult.: 1
: 2.500

ISL3178E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 32M 750In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

ISL3179E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ESD 14LD 3V RS-485 40MBPS FUL 749In Stock
2.500Expected 3/31/2027
Min.: 1
Mult.: 1
: 2.500

ISL3180E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C 713In Stock
Min.: 1
Mult.: 1

ISL32173E SMD/SMT TSSOP-16 Receiver 0 Driver 4 Receiver 80 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 16LD +/-15KV ESD 20 MBPS 3 0V TO 5 5V 95In Stock
5.040On Order
Min.: 1
Mult.: 1

ISL32273E SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 125C 100In Stock
1.920Expected 12/7/2026
Min.: 1
Mult.: 1

ISL32273E SMD/SMT TSSOP-16 Receiver 4 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L 122In Stock
Min.: 1
Mult.: 1

ISL32432E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 1/2 DU 19In Stock
Min.: 1
Mult.: 1
: 250

ISL32432E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 FL DUP 8In Stock
Min.: 1
Mult.: 1
: 250

ISL32433E SMD/SMT MSOP-10 Transceiver 250 kb/s, 1 Mb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 1/2 DUP 4In Stock
Min.: 1
Mult.: 1
: 250

ISL32435E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP POLV -40+85 5V RS-485 1/2 DUP 235In Stock
250Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

ISL32437E SMD/SMT MSOP-8 Transceiver 250 kb/s, 1 Mb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS 39In Stock
1.960Expected 10/15/2027
Min.: 1
Mult.: 1

ISL32455E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS 44In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

ISL32455E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR 56In Stock
980Expected 10/1/2027
Min.: 1
Mult.: 1

ISL32492E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube