RS-422/RS-485 Interface IC

Results: 1.753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 5.997In Stock
Min.: 1
Mult.: 1
Max.: 5.997
: 2.500

LTC2850 SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 12.634In Stock
Min.: 1
Mult.: 1
Max.: 12.634

LTC2850 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 4.431In Stock
Min.: 1
Mult.: 1
Max.: 4.431

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 1.728In Stock
Min.: 1
Mult.: 1
Max.: 1.868

LTC2852 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 55 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 5.909In Stock
Min.: 1
Mult.: 1
Max.: 5.929
: 2.500

LTC2854 SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 4.215In Stock
10.043On Order
Min.: 1
Mult.: 1
Max.: 14.258

LTC2854 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 15.303In Stock
Min.: 1
Mult.: 1
Max.: 15.788
: 2.500

LTC2854 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 4.867In Stock
Min.: 1
Mult.: 1
Max.: 4.867

LTC2856 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 7.883In Stock
Min.: 1
Mult.: 1
Max.: 7.883

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4.606In Stock
Min.: 1
Mult.: 1
Max.: 4.627

LTC2863 SMD/SMT DFN-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4.508In Stock
Min.: 1
Mult.: 1
Max.: 6.857

LTC2865 SMD/SMT DFN-12 Transceiver 1 Driver 1 Receiver 250 kb/s, 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 5.201In Stock
Min.: 1
Mult.: 1
Max.: 4.775
: 2.500

LTC2865 SMD/SMT MSOP-12 Transceiver 1 Driver 1 Receiver 250 kb/s, 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Tolerant RS485/RS422 Transceiver with Operation to 175 C 368In Stock
Min.: 1
Mult.: 1
Max.: 387

LTC2879 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 55 C + 175 C Tube
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair 5.345In Stock
Min.: 1
Mult.: 1
Max.: 5.345

LTC490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 935In Stock
Min.: 1
Mult.: 1
Max.: 844

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V 0 C + 70 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 11.556In Stock
Min.: 1
Mult.: 1
Max.: 14.212

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 3.324In Stock
Min.: 1
Mult.: 1
Max.: 3.324

MAX13082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422 Transceivers i 5.107In Stock
Min.: 1
Mult.: 1
Max.: 5.107
: 2.500

MAX13486E SMD/SMT uDFN-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers 3.246In Stock
Min.: 1
Mult.: 1
Max.: 3.246

MAX14775E SMD/SMT TDFN-EP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data In 343In Stock
Min.: 1
Mult.: 1
Max.: 343

MAX1480A Through Hole PDIP-28 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces 760In Stock
Min.: 1
Mult.: 1
Max.: 760

MAX1480E Through Hole PDIP-28 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra 3.318In Stock
Min.: 1
Mult.: 1
Max.: 2.963
: 2.500

MAX22500E SMD/SMT TDFN-EP-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra 2.131In Stock
Min.: 1
Mult.: 1
Max.: 2.131

MAX22502E SMD/SMT TDFN-EP-12 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 3.518In Stock
Min.: 1
Mult.: 1
Max.: 3.518

MAX3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 5.947In Stock
Min.: 1
Mult.: 1
Max.: 5.947
: 2.500

MAX3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel