SMD/SMT RS-232 Interface IC

Results: 1.837
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 380In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP IND 46In Stock
3.080Expected 3/17/2027
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN IND 125In Stock
2.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COMEL 7In Stock
2.000Expected 3/18/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN INDEL 458In Stock
2.000Expected 3/29/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND 100In Stock
7.500Expected 3/11/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN IND 42In Stock
5.280On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV E-DWN INDEL 279In Stock
2.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-16 ICL3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 24In Stock
4.320Expected 10/23/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 1.146In Stock
5.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 125In Stock
2.500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16 COM 838In Stock
1.920Expected 1/18/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16 COMEL 12In Stock
2.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV IND 485In Stock
2.880Expected 4/5/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 1.306In Stock
3.840Expected 2/15/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 102In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R INDEL 1.307In Stock
14.400On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN IND 774In Stock
1.410Expected 3/23/2027
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN IND 617In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 28TSSOP IND 203In Stock
2.000Expected 11/11/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R AUTODWN 28 COM 160In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 ICL3243 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V 1 mA 0 C + 70 C ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 446In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 304In Stock
2.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP IND 653In Stock
3.525Expected 12/25/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND 370In Stock
12.000On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube