SMD/SMT RS-232 Interface IC

Results: 1.837
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran 112In Stock
Min.: 1
Mult.: 1
Max.: 112

SMD/SMT SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT SSOP-20 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 19In Stock
80Expected 9/12/2026
Min.: 1
Mult.: 1
Max.: 99

SMD/SMT SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in 120In Stock
Min.: 1
Mult.: 1
Max.: 120

SMD/SMT SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 2In Stock
66Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 68

SMD/SMT SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 200 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 104In Stock
Min.: 1
Mult.: 1
Max.: 104

SMD/SMT SO-18 LTC1385 3.6 V 3 V Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 16In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 3.016
: 1.000

SMD/SMT SOIC-20 LTC1387 5.5 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 13In Stock
1.800Expected 12/18/2026
Min.: 1
Mult.: 1
Max.: 1.813
: 1.800

SMD/SMT SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 14In Stock
Min.: 1
Mult.: 1
Max.: 14
: 1.000

SMD/SMT SOIC-20 LTC1387 5.5 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 21In Stock
Min.: 1
Mult.: 1
Max.: 21

SMD/SMT SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 126 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 240In Stock
Min.: 1
Mult.: 1
Max.: 240

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 367In Stock
2.500Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 2.867
: 2.500

SMD/SMT DFN-12 LTC2802 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 89In Stock
Min.: 1
Mult.: 1
Max.: 89

SMD/SMT DFN-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 100In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SSOP-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 158In Stock
1.460On Order
Min.: 1
Mult.: 1
Max.: 1.618

SMD/SMT DFN-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 40In Stock
7.500Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 7.540
: 2.500

SMD/SMT DFN-16 LTC2803 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 127In Stock
200Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 327

SMD/SMT SSOP-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 228In Stock
Min.: 1
Mult.: 1
Max.: 228

SMD/SMT DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran 31In Stock
Min.: 1
Mult.: 1
Max.: 31

SMD/SMT SSOP-28 LTC2844 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 3.6 V 3 V 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran 20In Stock
Min.: 1
Mult.: 1
Max.: 20

SMD/SMT SSOP-28 LTC2844 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 3.6 V 3 V 95 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 5In Stock
3.431On Order
Min.: 1
Mult.: 1
Max.: 3.436

SMD/SMT QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 125 C 26 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 88In Stock
Min.: 1
Mult.: 1
Max.: 88

SMD/SMT TSSOP-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 45In Stock
Min.: 1
Mult.: 1
Max.: 45

SMD/SMT QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int 63In Stock
676Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 743

SMD/SMT QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V 5.5 mA 0 C + 70 C 16 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 31In Stock
438Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 469

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 26 kV Tube