Analog Devices RS-232 Interface IC

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC RS-232 CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 13 mA - 40 C + 85 C Reel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV AEC-Q100 Reel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 115 15kV ESD, 2.7V TO +3.6V SPT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 8CH.RS232/423 TRANSMITTER Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-28 ADM5170 Transceiver 116 kb/s 8 Driver 0 Receiver 15 V 9 V 36 mA - 40 C + 85 C Without ESD Protection Reel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Reel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Reel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SSOP-16 LTC2803 Reel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SSOP-16 LTC2803 Reel
Analog Devices RS-232 Interface IC 4x L Pwr Line Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LT1032 Driver 4 Driver 0 Receiver 15 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 4x L Pwr Line Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-16 LT1032 Reel
Analog Devices RS-232 Interface IC 4x L Pwr Line Drvr Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-14 LT1032 Tube
Analog Devices RS-232 Interface IC 4x L Pwr Line Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LT1032 Driver 250 kb/s 4 Driver 0 Receiver 15 V 5 V 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 4x L Pwr Line Drvr Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-16 LT1032 Reel
Analog Devices RS-232 Interface IC 3x RS232 Drvr/Rcv w/ SD Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-18 LT1039A Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 3x RS232 Drvr/Rcv w/ SD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

PDIP-16 LT1039A Tube
Analog Devices RS-232 Interface IC 3x RS232 Drvr/Rcv w/ SD Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SO-18 LT1039A 15 kV Reel
Analog Devices RS-232 Interface IC 3x RS232 Drvr/Rcv w/ SD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LT1039A Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SO-18 LT1039 Reel
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

PDIP-18 LT1039 Tube