Analog Devices RS-232 Interface IC

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 5In Stock
3.431On Order
Min.: 1
Mult.: 1
Max.: 365

SMD/SMT QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V 3.3 mA - 40 C + 125 C 26 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 88In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 45In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int 67In Stock
676Expected 9/14/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V 5.5 mA 0 C + 70 C 16 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 31In Stock
438Expected 8/25/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 26 kV Tube
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr 8In Stock
2.261On Order
Min.: 1
Mult.: 1
Max.: 238

SMD/SMT BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V 24 mA - 40 C + 85 C 10 kV Tray
Analog Devices LTC1344CG#PBF
Analog Devices RS-232 Interface IC Sftwr Sel Cable Terminator 19In Stock
Min.: 1
Mult.: 1

SMD/SMT LTC1344 Transceiver 5.25 V 4.75 V 200 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 380In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 99In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 358In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 5In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5.25 V 4.75 V 126 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices LTC1344ACG#PBF
Analog Devices RS-232 Interface IC Sftwr-Sel Cable Terminator 16In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 LTC1344A Transceiver 5.25 V 4.75 V 400 uA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
7.847On Order
Min.: 1
Mult.: 1
Max.: 768

SMD/SMT TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
12.461Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
10.061On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
1.875Expected 3/19/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-28 LTC1334 5.5 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term & 3
1.784Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-38 LTC2847 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
12.470On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-38 LTC2872 Transceiver 4 Driver 4 Receiver 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
1.904On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V 24 mA 0 C + 70 C 10 kV Tray
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
1.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
4.279Expected 10/5/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C.
1.445Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
774On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
942Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
430Expected 3/19/2027
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 10 kV Tube