Interface - Specialised

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Texas Instruments Interface - Specialised 24-Input SensorMonit 19.599In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38


Phoenix Contact Interface - Specialised PROTOCOL CHIP QFP100 INTERBUS Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5 V 5 V 20 mA - 40 C + 85 C SMD/SMT QFP-100
NXP Semiconductors Interface - Specialised FlexRay node transceiver (Clamp 30) 5.287In Stock
Min.: 1
Mult.: 1
: 2.000

FlexRay Transceiver 5.25 V 4.75 V 37 mA - 40 C + 150 C SMD/SMT SSOP-16
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 263In Stock
Min.: 1
Mult.: 1
Max.: 263

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised isoSPI Iso Communications Int 5.647In Stock
Min.: 1
Mult.: 1
Max.: 6.277

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16

Renesas Electronics Interface - Specialised PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3.242In Stock
Min.: 1
Mult.: 1
: 1.800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3.343In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices / Maxim Integrated Interface - Specialised Automotive SPI Communication Interface ( 7.500In Stock
Min.: 1
Mult.: 1
Max.: 7.500

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 6.419In Stock
Min.: 1
Mult.: 1
Max.: 6.419

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 2.918In Stock
Min.: 1
Mult.: 1
Max.: 2.918
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
NXP Semiconductors Interface - Specialised NTAG 5 boost 2.438In Stock
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 boost 5.314In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 1.62 V - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 switch 3.370In Stock
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT XQFN-16

NXP Semiconductors Interface - Specialised Isolated network high speed transceiver. 1.034In Stock
Min.: 1
Mult.: 1
: 2.500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 7.957In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI sink control stage interface 5.563In Stock
Min.: 1
Mult.: 1
: 5.000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
Analog Devices / Maxim Integrated Interface - Specialised Low Power Industrial Sensor Driver / IO- 1.339In Stock
Min.: 1
Mult.: 1
Max.: 1.439

IO-Link Transceiver 36 V 8 V 1.5 mA - 40 C + 125 C SMD/SMT TQFN-24
Analog Devices Interface - Specialised isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1
Max.: 395

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices / Maxim Integrated Interface - Specialised Dual Addressable Switch Plus 1Kb Memory 1.898In Stock
Min.: 1
Mult.: 1
Max.: 1.898

Addressable Switch 6 V 2.8 V 6 uA - 40 C + 85 C Through Hole TO-92-3
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1.940In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Texas Instruments Interface - Specialised On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTT 3.517In Stock
Min.: 1
Mult.: 1
: 3.000

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 51In Stock
Min.: 1
Mult.: 1
Max.: 51

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 745In Stock
Min.: 1
Mult.: 1
Max.: 745
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 1.464In Stock
Min.: 1
Mult.: 1
Max.: 1.464
: 1.500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1.413In Stock
Min.: 1
Mult.: 1
Max.: 1.413
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5