Interface - I/O Expanders

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 839In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Kinetic Technologies Interface - I/O Expanders Low Voltage 24-bit I2C-bus I/O Expander 1.935In Stock
Min.: 1
Mult.: 1
: 1.000

KTS1620 SMD/SMT TQFN55-32 I2C, Serial 24 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554A in TSSOP16 package 3.373In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s Lo-Pwr I/O Exp A A 595-PCA9557DB 2.174In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9557 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554B in TSSOP16 package 3.341In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9554C SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2.750In Stock
Min.: 1
Mult.: 1
: 5.000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package 2.047In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Reset and Quasi feature in HVQFN24 package 5.078In Stock
Min.: 1
Mult.: 1
: 6.000

PCA9671 SMD/SMT HVQFN-24 I2C, Serial 16 I/O Without Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16B I2C & SMBUS LOW PWR I/O EXPANDER 1.790In Stock
Min.: 1
Mult.: 1
: 2.000

TCA1116 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 547In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC IND 195In Stock
Min.: 1
Mult.: 1

82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV

Microchip Technology Interface - I/O Expanders Mixed signal Expandr 55In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 5.5 V 5.5 V 25 MHz - 65 C + 150 C Tube 3.5 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A ALT 595-PCF8575CDW 155In Stock
Min.: 1
Mult.: 1

PCF8575C SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV

Microchip Technology Interface - I/O Expanders Mixed signal 1 Wire 100In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 25 MHz - 40 C + 85 C Tube 3.5 kV

Microchip Technology Interface - I/O Expanders Digital 1 Wire capab 104In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 4 MHz - 65 C + 150 C Tube 3.5 kV
Texas Instruments Interface - I/O Expanders General-Purpose Outp ut Expander A 595-L A 595-LM8335TLX/NOPB 331In Stock
Min.: 1
Mult.: 1
: 250

LM8335 SMD/SMT DSBGA-16 I2C, Serial 8 I/O With Interrupt 1.8 V 3.3 V 26 MHz - 30 C + 85 C Reel, Cut Tape, MouseReel 8 kV
Phoenix Contact Interface - I/O Expanders SERIAL REGISTER CHIP EXTENSION INTERBUS 66In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 - 40 C + 85 C
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander A 595-PCA9557DBR 400In Stock
Min.: 1
Mult.: 1

PCA9557 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CDWR 298In Stock
Min.: 1
Mult.: 1

PCF8575C SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DWR 272In Stock
Min.: 1
Mult.: 1

PCA9539 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Infineon Technologies Interface - I/O Expanders 60BIT IO EXPANDER W/EEPROM 27Kb 1.441In Stock
Min.: 1
Mult.: 1
: 1.500

CY8C95xx SMD/SMT TQFP-100 I2C, Serial 60 I/O With Interrupt 3 V 5.25 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Kinetic Technologies Interface - I/O Expanders Low Voltage 24-bit I2C-bus I/O Expander 124In Stock
Min.: 1
Mult.: 1
: 3.000

KTS1620 SMD/SMT FO-WLP66-36 I2C, Serial 24 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9555PW-Q100/SOT355/TSSOP24 2In Stock
2.500Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A ALT 595-PCF8575CDB 20In Stock
Min.: 1
Mult.: 1

PCF8575C SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in VFBGA24 package 4.828In Stock
Min.: 1
Mult.: 1
: 6.000

PCA6416 SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel