SMD/SMT Digital Isolators

Results: 4.164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ 802In Stock
Min.: 1
Mult.: 1
: 1.000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ 219In Stock
Min.: 1
Mult.: 1
: 1.000

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 1 mA, 1.7 mA, 2.2 mA, 7.3 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 271In Stock
Min.: 1
Mult.: 1

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 111In Stock
Min.: 1
Mult.: 1

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 209In Stock
Min.: 1
Mult.: 1

MAX22420 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 3000 Vrms 5.5 V 1.71 V 56 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 200In Stock
Min.: 1
Mult.: 1

MAX22441 SMD/SMT QSOP-16 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 62In Stock
Min.: 1
Mult.: 1

MAX22564 SMD/SMT SSOP-20 6 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 8.04 mA 6.5 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 21In Stock
1.978On Order
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 10.26 mA - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 181In Stock
Min.: 1
Mult.: 1

MAX22665 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 10.26 mA - 40 C + 125 C Tube
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 3/1 5kV output high SOIC-16WB 345In Stock
1.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE 1.000In Stock
Min.: 1
Mult.: 1

NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 5000 Vrms 5.5 V 2.5 V 9.1 mA 137 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE 750In Stock
Min.: 1
Mult.: 1
: 750

NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 5000 Vrms 5.5 V 2.5 V 9.1 mA 137 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 2-ch isolator 164In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 227In Stock
192Expected 3/25/2027
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 10 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 526In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube

Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 2 unidirectional channels 115In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 2 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube

Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV 2-ch isolator 75In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 2 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 4-ch isolator 49In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV 4-ch isolator 59In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 6 unidirectional channels 229In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-WB-16 6 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV SPI 4-ch isolator 44In Stock
Min.: 1
Mult.: 1

Si86SS5x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube
STMicroelectronics Digital Isolators Dual channel digital isolator 6.239In Stock
Min.: 1
Mult.: 1
: 1.000

STISO621 SMD/SMT SO-W-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 18 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ISOLATED RS485 HD/FD16Mbps IC 437In Stock
376Expected 8/26/2026
Min.: 1
Mult.: 1

ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators RS-485/RS422 HD/FD 500kbps IC. 515In Stock
Min.: 1
Mult.: 1
: 400

ADM2484E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 2 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 418In Stock
Min.: 1
Mult.: 1

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Tube