Digital Isolators

Results: 3.612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 588In Stock
Min.: 1
Mult.: 1
Max.: 551

ADUM3480 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 8.6 mA 33 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 1.509In Stock
Min.: 1
Mult.: 1
Max.: 1.443
: 500

ADUM3480 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 8.6 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 704In Stock
Min.: 1
Mult.: 1
Max.: 704

ADUM3481 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.7 mA, 7.9 mA 33 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 811In Stock
Min.: 1
Mult.: 1
Max.: 811

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 722In Stock
Min.: 1
Mult.: 1
Max.: 722

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) 376In Stock
1.953On Order
Min.: 1
Mult.: 1
Max.: 2.329

ADUM4151 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 14 mA 16 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality) 503In Stock
Min.: 1
Mult.: 1
Max.: 503

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 6.5 mA 27 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator 313In Stock
3.124Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 3.253

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso 306In Stock
Min.: 1
Mult.: 1
Max.: 306

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 297In Stock
Min.: 1
Mult.: 1
Max.: 297

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 1.841In Stock
Min.: 1
Mult.: 1
Max.: 1.841
: 1.000

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso 759In Stock
Min.: 1
Mult.: 1
Max.: 759

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 1.832In Stock
Min.: 1
Mult.: 1
Max.: 1.832

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 272In Stock
Min.: 1
Mult.: 1
Max.: 272

ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 372In Stock
Min.: 1
Mult.: 1
Max.: 372

ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 860In Stock
Min.: 1
Mult.: 1
Max.: 860

ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 496In Stock
Min.: 1
Mult.: 1
Max.: 496

ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality) 1.650In Stock
Min.: 1
Mult.: 1
Max.: 1.650
: 1.000

ADUM5240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (1/1 channel directionality) 1.194In Stock
1.514On Order
Min.: 1
Mult.: 1
Max.: 2.713

ADUM5241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.7 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (0/2 channel directionality) 550In Stock
Min.: 1
Mult.: 1
Max.: 550

ADUM5242 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.2 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (0/2 channel directionality) 1.312In Stock
Min.: 1
Mult.: 1
Max.: 1.312
: 1.000

ADUM5242 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.2 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 698In Stock
1.128Expected 5/21/2027
Min.: 1
Mult.: 1
Max.: 1.287

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr 94In Stock
Min.: 1
Mult.: 1
Max.: 94

ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr 308In Stock
Min.: 1
Mult.: 1
Max.: 308

ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1.172In Stock
Min.: 1
Mult.: 1
Max.: 1.172
: 1.000

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel