Digital Isolators

Results: 3.612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 2-ch isolator 164In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 217In Stock
192Expected 4/12/2027
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 10 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 526In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube

Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 2 unidirectional channels 115In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 2 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube

Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV 2-ch isolator 75In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 2 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 4-ch isolator 49In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV 4-ch isolator 59In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 6 unidirectional channels 229In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-WB-16 6 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV SPI 4-ch isolator 44In Stock
Min.: 1
Mult.: 1

Si86SS5x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube
STMicroelectronics Digital Isolators Dual channel digital isolator 6.239In Stock
Min.: 1
Mult.: 1
: 1.000

STISO621 SMD/SMT SO-W-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 18 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso PROFIBUS RS-485 Xcvr A 595-ISO1176DW A 595-ISO1176DW 338In Stock
2.000Expected 1/7/2027
Min.: 1
Mult.: 1
: 2.000

ISO1176 SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO15DW 1.522In Stock
Min.: 1
Mult.: 1
: 2.000

ISO15 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 19 mA 340 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 2.832In Stock
Min.: 1
Mult.: 1
: 3.000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 5.5 V 2.5 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 777In Stock
4.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.000

ISO1642 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.3 mA, 8.7 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2.076In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1643 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.3 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 3.594In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1644 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.6 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3082DW 2.591In Stock
Min.: 1
Mult.: 1
: 2.000

ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Isolated 3V 485 Xcvr A 595-ISO35TDW A 59 A 595-ISO35TDW 684In Stock
2.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 2.000

ISO35T SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose dual -channel 2/0 digit 6.009In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 digit 1.422In Stock
6.000Expected 2/19/2027
Min.: 1
Mult.: 1
: 3.000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 1.291In Stock
3.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1.000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 2.404In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 5.2 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 3.653In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose tri ple-channel 2/1 di 279In Stock
6.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.5 mA, 4.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose tri ple-channel 2/1 di 1.218In Stock
2.000Expected 2/19/2027
Min.: 1
Mult.: 1
: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.5 mA, 4.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel