100 Mb/s Digital Isolators

Results: 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.995In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16WW T&R 1K 1.000In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

API782x SMD/SMT SO-16WW 2 Channel Unidirectional 100 Mb/s 1.5 kVAC 5.5 V 2.5 V 10.16 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16WW T&R 1K 968In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

API782x SMD/SMT SO-16WW 2 Channel Unidirectional 100 Mb/s 1.5 kVAC 5.5 V 2.5 V 10.16 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 2.587In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output high SOIC-16WB 3.586In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841FDWER 1.999In Stock
Min.: 1
Mult.: 1

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ 1.453In Stock
Min.: 1
Mult.: 1
: 1.000

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.706In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.863In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.923In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.301In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low emissions dual- channel 1/1 reinfo 325In Stock
850Expected 12/17/2026
Min.: 1
Mult.: 1
: 850

ISOW7721 SMD/SMT SOIC-20 2 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low emissions dual- channel 1/1 reinfo 507In Stock
850Expected 9/17/2026
Min.: 1
Mult.: 1
: 850

ISOW7721 SMD/SMT SOIC-20 2 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output high SOIC-16WB 783In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output low SOIC-16WB 690In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output low SOIC-16WB 729In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 2/2 5kV output high SOIC-16WB 409In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 2/2 5kV output low SOIC-16WB 743In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1.640In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL-091J SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 2.059In Stock
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Texas Instruments Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721D 4.945In Stock
Min.: 1
Mult.: 1
: 2.500

ISO721 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722D 4.337In Stock
Min.: 1
Mult.: 1
: 2.500

ISO722 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710FD 8.220In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710FDW 5.084In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7710 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC single-channel A A 595-ISO7710QDQ1 2.037In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel