SMD/SMT CAN Interface IC

Results: 915
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging

Microchip Technology CAN Interface IC CAN FD Transceiver 3.582In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape

Microchip Technology CAN Interface IC CAN FD Transceiver 4.920In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 2.150In Stock
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 4.545In Stock
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 5.170In Stock
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 2.133In Stock
3.300Expected 10/26/2026
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 14.839In Stock
4.900Expected 8/21/2026
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 4.128In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 6.423In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 6.867In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 13.059In Stock
9.900Expected 8/19/2026
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 5.748In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 7.064In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Tranceiver 2.355In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 6.860In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 1.173In Stock
Min.: 1
Mult.: 1

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 3.701In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 2.775In Stock
Min.: 1
Mult.: 1
: 1.000

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kVrms Signal ISO,bus powered,CAN TXRX 299In Stock
Min.: 1
Mult.: 1

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Tube
Analog Devices CAN Interface IC 5kVrms Signal ISO,bus powered,CAN TXRX 468In Stock
Min.: 1
Mult.: 1
: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr 1.608In Stock
Min.: 1
Mult.: 1
: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 388In Stock
1.178Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 155

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 500 mV 6 V - 40 C + 105 C 177 mA 4 kV Tube
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 806In Stock
1.000Expected 9/17/2026
Min.: 1
Mult.: 1
Max.: 500
: 1.000

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 357In Stock
Min.: 1
Mult.: 1

ADM3056E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 52 mA 4 kV Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 1.069In Stock
1.258Expected 8/6/2027
Min.: 1
Mult.: 1
Max.: 222

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube