- 40 C CAN Interface IC

Results: 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 166In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 5.611In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4.341In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 2.366In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 5.573In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 648In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 6.239In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 761In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Can Bus Transceiver 3.405In Stock
Min.: 1
Mult.: 1
: 2.500

L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN TRX with VIO PIN (SO8) 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (DFN8) 5.940In Stock
Min.: 1
Mult.: 1
: 6.000

ATA6560 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with VIO PIN (SO8) 30.689In Stock
44.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 4.000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN TRX with Silent Mode (DFN8) 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN Interface IC 8-lead soic package type 5.015In Stock
Min.: 1
Mult.: 1
: 4.000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN TRX w WD, wake-up pin & PN 6.000In Stock
Min.: 6.000
Mult.: 6.000
: 6.000
High Speed CAN Transceiver SMD/SMT VDFN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 125 C 1 mA, 2 mA, 50 mA With ESD Protection Reel
Microchip Technology CAN Interface IC CAN controller w/SPI interface 3.108In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC W/ SPI Inter 125dC 1.203In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller Through Hole PDIP-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC W/ SPI Inter 125dC 2.813In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube

Microchip Technology CAN Interface IC W/ SPI Inter 125dC 1.227In Stock
Min.: 1
Mult.: 1
: 1.100

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 6.819In Stock
4.200Expected 2/15/2027
Min.: 1
Mult.: 1
: 2.100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 0 1.191In Stock
6.300On Order
Min.: 1
Mult.: 1
: 2.100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA Reel, Cut Tape

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 8.576In Stock
33.800Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.600

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0 5.802In Stock
7.800Expected 2/15/2027
Min.: 1
Mult.: 1
: 2.600

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2.600In Stock
Min.: 2.600
Mult.: 2.600
: 2.600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN FD Transceiver 12.139In Stock
Min.: 1
Mult.: 1

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube