Microprocessors - MPU

Results: 1.704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A8 1Gb Eth 885In Stock
Min.: 1
Mult.: 1
Max.: 1.001

ARM Cortex A8 32 bit 3 MHz NFBGA-324 32 kB 32 kB AM3352 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A8 3D grap 1.000In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 32 bit 3 MHz NFBGA-298 32 kB 32 kB AM3354 SMD/SMT 0 C + 90 C Tray
Texas Instruments Microprocessors - MPU Automotive processor with RGB-IR ISP vi 500In Stock
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53 2 Core 64 bit 1.4 GHz FCCSP-484 32 kB 32 kB 1.1 V, 1.8 V, 3.3 V AM62A1-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 462In Stock
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53, Arm Cortex-R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCCSP-484 32 kB 32 kB 750 mV, 850 mV AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive SoC for s ensor fusion L2 L3 20In Stock
Min.: 1
Mult.: 1
: 200

ARM Cortex A72 8 Core 64 bit FCBGA-200 48 kB 32 kB 1.8 V, 3.3 V TDA4VH SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU RZ/A3M built-in 128MB DDR3L 17MMGBA(BULK) HMI 230In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1 Core 64 bit 1 GHz LFBGA-244 32 kB 2.97 V to 3.63 V RZ/A3M SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/G3E 15BGA SECURE QUAD(BULK) 90In Stock
Min.: 1
Mult.: 1

ARM Cortex A55, ARM Cortex M33 5 Core 32 bit/64 bit 200 MHz, 1.8 GHz BGA-529 32 kB 32 kB 800 mV RZ/G3E SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 1.082In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-424 STM32MP2 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive display S oC with embedded sa 531In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex M4F 4 Core 64 bit 1.4 GHz FCBGA-441 32 kB 32 kB AM625 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 2.019In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCBGA-484 32 kB 715 mV to 895 mV AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M4F 1 Core 64 bit 400 MHz FCCSP-425 32 kB 32 kB AM623 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 900In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

ARM Cortex A53 2 Core 64 bit 1.4 GHz FCCSP-425 32 kB 32 kB AM623 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex A53, ARM Cortex M4F 5 Core 64 bit 400 MHz, 1.4 GHz FCCSP-425 32 kB 32 kB 750 mV, 850 mV AM623 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 908In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex A53, ARM Cortex M4F 5 Core 64 bit 400 MHz, 1.4 GHz FCCSP-425 32 kB 32 kB 750 mV, 850 mV AM623 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Human-machine-intera ction SoC with Arm 998In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex A53, ARM Cortex M4F 2 Core 64 bit 400 MHz, 1.4 GHz FCCSP-425 32 kB 32 kB 750 mV, 850 mV AM625 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Human-machine-intera ction SoC with Arm 998In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex A53, ARM Cortex M4F 2 Core 64 bit 400 MHz, 1.4 GHz FCCSP-425 32 kB 32 kB 750 mV, 850 mV AM625 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Human-machine-intera ction SoC with Arm 977In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex A53, ARM Cortex M4F 3 Core 64 bit 400 MHz, 1.4 GHz FCCSP-425 32 kB 32 kB 750 mV, 850 mV AM625 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 500In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCBGA-484 32 kB 32 kB 750 mV AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU 2 TOPS vision SoC wi th RGB-IR ISP for 1 398In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A53, ARM Cortex R5F, C7x 3 Core 64 bit 800 MHz, 1.4 GHz FCBGA-484 32 kB 715 mV to 895 mV AM62A7 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU General Purpose SoC with dual core 64-bi 250In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex A72 2 Core 64 bit 2 GHz FCBGA-770 48 kB 32 kB 1.8 V AM68 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A72 quad Cortex-R5F 4- 489In Stock
Min.: 1
Mult.: 1

ARM Cortex A72, ARM Cortex R5F 6 Core 64 bit 1 GHz, 2 GHz FCBGA-433 32 kB, 48 kB 32 kB, 32 kB 800 mV DRA821U SMD/SMT - 40 C + 125 C
NXP Semiconductors Microprocessors - MPU S32G399A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 628In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 12 Core 1.3 GHz FCPBGA-525 32 kB 32 kB S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 662In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 2 Core 32 bit 150 MHz, 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray