+ 125 C ARM Microcontrollers - MCU

Results: 2.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1.869In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CY9BF568NPMC-GNE2
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM 1.684In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 160 MHz 80 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 17In Stock
Min.: 1
Mult.: 1

STM32F413RH SMD/SMT LQFP-64 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 50 I/O 320 kB 1.7 V 3.6 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 700In Stock
Min.: 1
Mult.: 1
: 1.000

AM2432 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB, LCD 1.343In Stock
Min.: 1
Mult.: 1

STM32L073CZ SMD/SMT LQFP-48 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 37 I/O 20 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 160In Stock
Min.: 1
Mult.: 1

ADUC7025 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.5 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

ADUC7060 SMD/SMT LFCSP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-S5700714APGEQQ1R 498In Stock
Min.: 1
Mult.: 1

TMS570LS0714-S SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 867In Stock
Min.: 1
Mult.: 1
: 1.000

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 484In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 80 838In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 2.059In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 314In Stock
Min.: 1
Mult.: 1

XMC4700 SMD/SMT LQFP-100 ARM Cortex M4 1.5 MB 32 bit/16 bit 12 bit 144 MHz 75 I/O 276 kB 3.13 V 3.63 V - 40 C + 125 C Tray


Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 768In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+, ARM Cortex M4F 4.06 MB 32 bit 12 bit 100 MHz, 160 MHz 78 I/O 512 kB 2.7 V 5.5 V - 40 C + 125 C Tray

NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106X, 13x13 575In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT BGA-225 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 149 I/O 1 MB 1.15 V 1.3 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 2.160In Stock
Min.: 1
Mult.: 1
: 2.500

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
indie Semiconductor ARM Microcontrollers - MCU OBD-II Interface Solution, ARM Cortex-M4, -40C to +125C 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

iND834xx SMD/SMT ARM Cortex M4 2 MB 32 bit 8 bit 112 MHz 26 I/O 256 kB 12 V 12 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 3.492In Stock
Min.: 1
Mult.: 1

STM32F410CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 12 bit 100 MHz 36 I/O 32 kB 1.8 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 2.864In Stock
Min.: 1
Mult.: 1
: 3.000

STM32L031K6 SMD/SMT UFQFPN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 27 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes 5.200In Stock
Min.: 1
Mult.: 1

STM32WB SMD/SMT UFQFPN-48 ARM Cortex M4 512 kB 32 bit 12 bit 32 MHz 72 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,T&R, USB,Ethernet,Extended Temp 1.997In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 169In Stock
Min.: 1
Mult.: 1

TMS320F28386S SMD/SMT BGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 172 kB 3.14 V 3.47 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 878In Stock
Min.: 1
Mult.: 1

PSOC 4100S SMD/SMT QFN-40 ARM Cortex M0+ 64 kB 32 bit 10 bit, 12 bit 48 MHz 34 I/O 8 kB 1.71 V 5.5 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 1.476In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4F 576 kB 32 bit 12 bit 80 MHz 49 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 3.269In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray