+ 105 C ARM Microcontrollers - MCU

Results: 4.301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 223In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 217In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 450In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAM4E8 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B T&R 1.925In Stock
Min.: 1
Mult.: 1
: 1.000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 3.329In Stock
Min.: 1
Mult.: 1
: 2.000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz 4.124In Stock
Min.: 1
Mult.: 1
: 6.000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 913In Stock
Min.: 1
Mult.: 1
: 1.500

SAM DA1 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP100 169In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP144 345In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 121In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 106In Stock
800Expected 11/17/2026
Min.: 1
Mult.: 1
: 800

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 818In Stock
Min.: 1
Mult.: 1
: 800

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,300Mhz,2048kB Flash,384kB SRAM,UFBGA 462In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT UFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP100,T&R 1.080In Stock
Min.: 1
Mult.: 1
: 1.000

SAM S70 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP100 162In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP144 609In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 874In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP144 119In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 120In Stock
60On Order
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 112In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 210In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 1.509In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAMC20 SMD/SMT TQFP-100 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 84 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 1.476In Stock
Min.: 1
Mult.: 1

PSOC 4100S Plus SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 10 bit, 12 bit 48 MHz 54 I/O 32 kB 1.71 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors LPC55S16JEV59E
NXP Semiconductors ARM Microcontrollers - MCU LPC55S16JEV59 465In Stock
Min.: 1
Mult.: 1

LPC55S1x SMD/SMT VFBGA-59 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 37 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM 150In Stock
Min.: 1
Mult.: 1

STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 32 I/O 16 KB 1.7 V 3.6 V - 40 C + 105 C Tray