NXP Semiconductors ARM Microcontrollers - MCU

Results: 3.020
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 100-LQFP 131In Stock
Min.: 1
Mult.: 1

KM35 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 16 bit, 24 bit 75 MHz 72 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 100-LQFP 995In Stock
Min.: 1
Mult.: 1
: 1.000

KM35 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 16 bit, 24 bit 75 MHz 72 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 144-LQFP 60In Stock
Min.: 1
Mult.: 1

KM35 SMD/SMT LQFP-144 ARM Cortex M0+ 512 kB 32 bit 16 bit, 24 bit 75 MHz 99 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 64-LQFP 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

KC3x SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 46 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU WCT1014SF 100 LQFP 450In Stock
Min.: 1
Mult.: 1

MWCT101xS SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 112 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer 12In Stock
Min.: 1
Mult.: 1

LPC86x SMD/SMT HVQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 60 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K311 Arm Cortex-M7, 120 MHz, 1 MB Flash, ISELED, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 25In Stock
Min.: 1
Mult.: 1

S32K311 SMD/SMT QFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K312 Arm Cortex-M7, 120 MHz, 2 MB Flash, CAN FD, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 4In Stock
1.920Expected 10/26/2026
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 143 I/O 192 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 5In Stock
1.260On Order
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 5In Stock
1.260Expected 5/10/2027
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 500In Stock
Min.: 1
Mult.: 1
: 1.500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 61In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT HVQFN-33 ARM Cortex M0 96 kB 32 bit 10 bit 50 MHz 28 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 295In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54607J512ET180 24In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT TFBGA-180 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 145 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis K02: 100MHz Cortex-M4F Performance MCU, 64KB Flash, 16KB SRAM, 32-QFN 427In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT QFN-32 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 13In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 318In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb 74In Stock
Min.: 1
Mult.: 1

K12_50 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 60 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K USB 102In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 39In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 98In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB 120In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 1MB USB 61In Stock
300Expected 4/5/2027
Min.: 1
Mult.: 1

K20_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K with DryIce 18In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 4 x 16 bit 150 MHz 95 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 170In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray