10 bit ARM Microcontrollers - MCU

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC4320FET100 141In Stock
11,85 €
9,32 €
8,30 €
7,99 €
Min.: 1
Mult.: 1
LPC432x SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 49 I/O 200 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16kB flash, 6kB SRAM, LQFP48 package 250In Stock
4,05 €
3,21 €
2,90 €
2,78 €
Min.: 1
Mult.: 1
LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 40 I/O 6 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU AM27 1.2 974In Stock
34,60 €
28,38 €
25,77 €
24,82 €
Min.: 1
Mult.: 1
AM2732 SMD/SMT NFBGA-285 ARM Cortex R5F, C66x 256 kB 32 bit 10 bit 400 MHz, 450 MHz 94 I/O 3.56 MB 1.14 V 1.32 V - 40 C + 140 C Tray
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 831In Stock
Cut Tape
26,57 €
21,43 €
19,37 €
18,69 €
Reel
15,81 €
Min.: 1
Mult.: 1
: 1.000
AM2432 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU AM27 1.2 999In Stock
Cut Tape
28,42 €
22,97 €
20,79 €
20,10 €
Reel
16,94 €
Min.: 1
Mult.: 1
: 1.000
AM2732 SMD/SMT NFBGA-285 ARM Cortex R5F, C66x 256 kB 32 bit 10 bit 400 MHz, 450 MHz 94 I/O 3.56 MB 1.14 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMP T&R, MRL D 2.738In Stock
Cut Tape
10,42 €
10,06 €
Reel
8,59 €
Min.: 1
Mult.: 1
: 1.500
SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 641In Stock
Cut Tape
19,26 €
15,38 €
13,82 €
13,34 €
Reel
11,17 €
Min.: 1
Mult.: 1
: 1.000
AM2431 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 159In Stock
37,46 €
30,65 €
28,49 €
27,45 €
Min.: 1
Mult.: 1
AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit/16 bit 10 bit 800 MHz 148 I/O 256 kB - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 286In Stock
Cut Tape
30,66 €
25,20 €
22,84 €
21,94 €
Reel
20,03 €
Min.: 1
Mult.: 1
: 1.000
AM2434 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU 2.996In Stock
9,99 €
9,09 €
8,22 €
Min.: 1
Mult.: 1
SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP GRN IND TMP MRL C 1.524In Stock
1.710Expected 12/8/2026
11,01 €
10,03 €
9,08 €
Min.: 1
Mult.: 1
SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMP MRL B, T&R MRLC 2.010In Stock
Cut Tape
11,18 €
10,81 €
Reel
9,21 €
Min.: 1
Mult.: 1
: 1.000
SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM7, 512KB, LQFP100,GREEN,IND TEMP 2.837In Stock
16,93 €
15,41 €
13,95 €
Min.: 1
Mult.: 1
AT91SAM7XC512B SMD/SMT LQFP-100 ARM7TDMI 512 kB 32 bit 10 bit 55 MHz 64 I/O 128 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 5.611In Stock
Cut Tape
7,41 €
5,73 €
5,06 €
4,79 €
Reel
4,04 €
Min.: 1
Mult.: 1
: 2.500
TLE987x SMD/SMT TQFP-48 ARM Cortex M3 128 kB 32 bit 10 bit 40 MHz 10 I/O 6 kB 5.5 V 27 V - 40 C + 175 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 5.890In Stock
Cut Tape
6,22 €
4,26 €
3,83 €
3,67 €
Reel
3,07 €
Min.: 1
Mult.: 1
: 2.000
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 7.040In Stock
5,11 €
3,88 €
3,39 €
3,24 €
Min.: 1
Mult.: 1
LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 5.677In Stock
Cut Tape
6,05 €
4,16 €
3,87 €
3,41 €
Reel
2,50 €
Min.: 1
Mult.: 1
: 4.000
LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 7.540In Stock
4.160Expected 1/13/2027
6,05 €
4,16 €
3,87 €
3,41 €
Min.: 1
Mult.: 1
LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 904In Stock
24,87 €
20,03 €
18,10 €
17,49 €
Min.: 1
Mult.: 1
LPC2100 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 1.174In Stock
20,02 €
16,17 €
15,50 €
13,66 €
Min.: 1
Mult.: 1
LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 2.944In Stock
23,27 €
18,71 €
16,88 €
16,31 €
Min.: 1
Mult.: 1
LPC2300 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 1.473In Stock
1.080Expected 12/7/2026
27,48 €
24,32 €
22,08 €
20,82 €
19,31 €
Min.: 1
Mult.: 1
LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG 1.260In Stock
30,58 €
25,57 €
23,19 €
22,24 €
Min.: 1
Mult.: 1
LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 576In Stock
540Expected 12/7/2026
32,47 €
28,27 €
25,84 €
24,21 €
Min.: 1
Mult.: 1
LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet, LCD controller 2.382In Stock
21,78 €
17,38 €
15,96 €
15,12 €
Min.: 1
Mult.: 1
LPC3200 SMD/SMT TFBGA-296 ARM926EJ-S 0 B 32 bit/16 bit 10 bit 266 MHz 56 I/O 256 kB 1.2 V 1.2 V - 40 C + 85 C Tray