PIC16LF190x Series 8-bit Microcontrollers - MCU

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16LF190x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 14 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

PIC16 2 kB 128 B SSOP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 455
Mult.: 91

PIC16 4 kB 256 B QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16LF190x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 14 Weeks
Min.: 470
Mult.: 47

PIC16 4 kB 256 B SSOP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16LF190x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 546
Mult.: 91

PIC16 4 kB 256 B QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 420
Mult.: 15

PIC16 4 kB 256 B PDIP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16LF190x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PIC16 4 kB 256 B SSOP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Non-Stocked Lead-Time 15 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC16 4 kB 256 B QFN-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.100

PIC16 4 kB 256 B SSOP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF190x Reel, Cut Tape, MouseReel