318 Microcontrollers - MCU

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 512 kB 128 kB 4 x 12 bit, 16 bit 111 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFN 32 Non-Stocked Lead-Time 3 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-32 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit, 12 bit 19 I/O 5.5 V 18 V + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 20Mhz Non-Stocked Lead-Time 5 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 ARM Cortex M0 20 MHz 64 kB 12 bit 2.7 V 5.5 V + 105 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,32k Flash,2k RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 256KB Flash, 50MHz, -40/+150degC, Automotive Qualified, 80LQFP-EP Non-Stocked Lead-Time 3 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT LQFP-80 S12Z 16 bit 50 MHz 256 kB 32 kB 12 bit 31 I/O 1.72 V 1.98 V + 150 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 123 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 1.2 V 1.32 V + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex Non-Stocked Lead-Time 2 Weeks
Min.: 1.740
Mult.: 1.740

SMD/SMT MAPBGA-121 ARM Cortex M4 32 bit 72 MHz 256 kB 64 kB 2 x 16 bit 72 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-112 HCS12 16 bit 40 MHz 256 kB 12 kB 12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, LQFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500
SMD/SMT LQFP-176 e200z4 32 bit 80 MHz, 160 MHz 6 MB 768 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 S12 16 bit 25 MHz 240 kB 11 kB 10 bit 86 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 3 Weeks
Min.: 180
Mult.: 180

SMD/SMT LQFP-208 e200z4d 32 bit 120 MHz 2 MB 160 kB 10 bit, 12 bit 177 I/O 3 V 3.6 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 79 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors SPC5747GK1MMJ6
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 6MB FLASH, 512 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-256 e200z4 32 bit 80 MHz, 160 MHz 4 MB 512 kB 10 bit, 12 bit 178 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors SPC5607BAVLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1.5 MB 96 kB 10 bit, 12 bit 149 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors SPC5603PEF1MLL6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 384 kB 36 kB 10 bit 3 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 200
SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors MK65FN2M0CAC18R
NXP Semiconductors ARM Microcontrollers - MCU 169 WLCSP Non-Stocked Lead-Time 4 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-169 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 2 x 16 bit 116 I/O 1.71 V 3.6 V + 85 C Reel
NXP Semiconductors SPC5747GSK1MKU6
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 4MB FLASH, Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200
SMD/SMT LQFP-176 e200z4 32 bit 80 MHz, 160 MHz 4 MB 512 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors SPC5746BK1MMJ6
NXP Semiconductors 32-bit Microcontrollers - MCU 3M 384K RAM 160MHz 256 MAPBGA Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450
SMD/SMT MAPBGA-256 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 178 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 512K/128K QFN48 Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
NXP Semiconductors MKL33Z32VLK4
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 32KB Flash, 48MHz, SLCD, LQFP 80 Non-Stocked Lead-Time 2 Weeks
Min.: 480
Mult.: 480

SMD/SMT ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 16 bit 70 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors SPC5607BK0MLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1.5 MB 96 kB 10 bit, 12 bit 149 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors FD32K144HFT0VLHR
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F Non-Stocked Lead-Time 5 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 105 C Reel