318 Microcontrollers - MCU

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 256 kB 64 kB 10 bit 79 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 58 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 3M 384K RAM 160MHz 256 MAPBGA Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 1.000
SMD/SMT MAPBGA-256 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 178 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 96 kB 8 kB 12 bit 5.5 V 18 V + 105 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1.250
Mult.: 1.250
SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 16 kB 1 kB 10 bit, 12 bit 34 I/O 5.5 V 18 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual core Power Arch, 2.5MB Flash, 180MHz, -40/+125degC, MAPBGA 257 Non-Stocked Lead-Time 3 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-257 e200z4 32 bit 180 MHz 2.5 MB 384 kB 12 bit 3.15 V 3.6 V + 135 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 123 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 79 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 64 kB 4 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 20 MHz 32 kB 4 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch core, 4MB Flash, 200MHz, -40/+125degC, Automotive Qual,MAP 252 Non-Stocked Lead-Time 3 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT MAPBGA-252 e200z425 32 bit 200 MHz 4 MB 4 x 12 bit, 3 x 16 bit 1.2 V 1.32 V + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual core Power Arch, 2.5MB Flash, 180MHz, -40/+125degC, MAPBGA 257 Non-Stocked Lead-Time 3 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-257 e200z4 32 bit 180 MHz 2.5 MB 384 kB 12 bit 3.15 V 3.6 V + 135 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit, ARM Cortex-M4 core Non-Stocked Lead-Time 4 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT WLCSP-80 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 52 I/O 1.71 V 3.6 V + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 64LQFP Non-Stocked Lead-Time 5 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 16 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel

NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 96KB Flash, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 420
Mult.: 420

SMD/SMT QFP-80 HCS12 16 bit 25 MHz 96 kB 4 kB 10 bit 60 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200

SMD/SMT MAPBGA-416 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1.5 MB 96 kB 10 bit, 12 bit 149 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 768KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 768 kB 48 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 768KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-144 HCS12X 16 bit 50 MHz 768 kB 48 kB 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 50 MHz 128 kB 16 kB 24 bit 68 I/O 1.71 V 3.6 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 384 kB 24 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 79 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH Non-Stocked Lead-Time 39 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 32 bit 100 MHz, 240 MHz 4.06 MB 384 kB 12 bit 135 I/O 1.09 V 1.21 V + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 1.2 V 1.32 V + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 120Mhz Non-Stocked Lead-Time 2 Weeks
Min.: 1.740
Mult.: 1.740

SMD/SMT BGA-121 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 86 I/O 1.71 V 3.6 V + 105 C Tray