8-bit Microcontrollers - MCU

Results: 1.771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 271In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB DIP-14 48 MHz 10 bit 11 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 60In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16LF155x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 303In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 146In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 425In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 335In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 230In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 306In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F184xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 185In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SPDIP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp PDIP18 99In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 200In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-18 20 MHz 10 bit 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F81x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 4 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 40In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 4 MHz No ADC 13 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 45In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 20 MHz 10 bit 22 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 19In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 10 bit 22 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 158In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B PDIP-18 20 MHz 10 bit 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O 54In Stock
Min.: 1
Mult.: 1

PIC17 2 kB 232 B PDIP-40 33 MHz No ADC 33 I/O 4.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O 40In Stock
Min.: 1
Mult.: 1

PIC17 4 kB 454 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 28In Stock
Min.: 1
Mult.: 1

PIC17 8 kB 454 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 65In Stock
Min.: 1
Mult.: 1

PIC17 8 kB 454 B PDIP-40 33 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 256 RAM 183In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x30 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 284In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256 RAM 18In Stock
425Expected 9/4/2026
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x30 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 221In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B PDIP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 267In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube