8-bit Microcontrollers - MCU

Results: 1.772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 274In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB PDIP-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 350In Stock
Min.: 1
Mult.: 1

PIC 7 kB 512 B PDIP-14 32 MHz 12 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 328In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB PDIP-14 32 MHz 12 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 401In Stock
Min.: 1
Mult.: 1

PIC 7 kB 512 B PDIP-14 32 MHz 12 bit 5 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 328In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB PDIP-8 32 MHz 12 bit 5 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 351In Stock
Min.: 1
Mult.: 1

PIC 7 kB 512 B PDIP-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 320In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB PDIP-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 350In Stock
Min.: 1
Mult.: 1

PIC 7 kB 512 B PDIP-14 32 MHz 12 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 304In Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB PDIP-14 32 MHz 12 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20MHz 844In Stock
3.136Expected 8/25/2026
Min.: 1
Mult.: 1

AVR 16 kB 1 kB PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega168A Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM 32 I/O Pins 285In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB PDIP-40 16 MHz 10 bit 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega32 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 2.871In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega328P Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B SRAM 1 UART 3.576In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny2313 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins 1.152In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 10 MHz No ADC 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny2313 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 6 I/O Pins 2.769In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Flash;512B EEPROM 512B SRAM;16 IO Pins 1.259In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B PDIP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtinyx61A Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B RAM 24MHz 2.7V-6.0V 1.433In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B PDIP-20 24 MHz No ADC 15 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20 PINS 2K FLASH 12MHZ 2.7 - 5.5V 1.076In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B PDIP-20 12 MHz No ADC 15 I/O 2.7 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 910In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp PDIP8 5.063In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F629 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp PDIP8 3.129In Stock
4.260Expected 11/20/2026
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F675 Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4MHz PDIP-28 2.266In Stock
Min.: 1
Mult.: 1

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3.911In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 756In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-8 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 802In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B PDIP-20 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube