Lattice LFE3 Series FPGA - Field Programmable Gate Array

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 310 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 310 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 90
Mult.: 90

LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 90
Mult.: 90

LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 310 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 24
Mult.: 24

LFE3 67000 LE 33500 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 310 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 24
Mult.: 24

LFE3 67000 LE 33500 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 295 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 40
Mult.: 40

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 295 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 40
Mult.: 40

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 310 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 24
Mult.: 24

LFE3 92000 LE 46000 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 310 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 24
Mult.: 24

LFE3 92000 LE 46000 ALM 4.32 Mbit 490 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-1156 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 92000 LE 46000 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 92000 LE 46000 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 40
Mult.: 40

LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 40
Mult.: 40

LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray