Cut Tape Digital Signal Processors & Controllers - DSP, DSC

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Automotive 40GFLOPS DSP audio processor 499In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 500

Processors Arm Cortex-A53 2 Core FCCSP-484 64 kB 32 kB AM62D-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Automotive 40GFLOPS DSP audio processor 326In Stock
Min.: 1
Mult.: 1
: 500

Processors Arm Cortex-A53 4 Core FCCSP-484 64 kB 32 kB AM62D-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF707BBCZ-4 in Tape & Reel 3.500In Stock
Min.: 1
Mult.: 1
: 1.500

400 MHz BGA-184 16 kB 32 kB ADSP-BF707 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 3.261In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz QFN-64 256 kB 32 kB 3.3 V dsPIC33CK256MC506 SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 1.077In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 256 kB 32 kB 3.3 V dsPIC33CK256MC506 SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin 3.300In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC 100 MHz VGQFN-64 256 kB 24 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin 3.300In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CD 50 kHz VQFN-64 128 kB 16 kB 4.5 V to 5.5 V SMD/SMT - 40 C + 150 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin 3.300In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CD 50 kHz VQFN-64 128 kB 16 kB 4.5 V to 5.5 V SMD/SMT - 40 C + 150 C Reel, Cut Tape
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 179 A 595-TMS320VC5509AZAY 1.928In Stock
Min.: 1
Mult.: 1
: 1.000

DSPs C55x 1 Core 200 MHz 64 kB 256 kB 1.6 V TMS320VC5509A SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 128KB Flash 892In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 256KB Flash 1.595In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-48 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 1.098In Stock
Min.: 1
Mult.: 1
: 1.200
TQFP-64 dsPIC33CK512MP606 SMD/SMT Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 953In Stock
Min.: 1
Mult.: 1
: 1.200
DSCs 1 Core 100 MHz TQFP-80 512 kB 64 kB 3 V to 3.6 V dsPIC33CK512MP608 SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 670In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33E 1 Core 70 MHz TQFP-44 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 16KB FL SMPS 1.676In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33FJ SOIC-28 16 kB 2 kB 3.3 V dsPIC33FJ16GS502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 1.323In Stock
Min.: 1
Mult.: 1
: 1.600
DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V DSPIC33CK64MC105 SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 30MIPS 144 KB 923In Stock
Min.: 1
Mult.: 1
: 8.400

DSCs dsPIC30F 1 Core 30 MHz TQFP-80 144 kB 8 kB 2.5 V to 5.5 V dsPIC30F6014 dsPIC SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 634In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 40 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM 1.434In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 30MIPS 144 KB 423In Stock
Min.: 1
Mult.: 1
: 8.400

DSCs dsPIC30F 1 Core 30 MHz TQFP-64 144 kB 8 kB 2.5 V to 5.5 V dsPIC30F6012 dsPIC SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 731In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-48 256 kB 24 kB 3 V to 3.6 V DSPIC33CK256MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 256KB Flash 890In Stock
Min.: 1
Mult.: 1
: 1.200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin 599In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33E 1 Core 60 MHz QFN-S-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin 875In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL 345In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 64 kB 9 kB 3.3 V dsPIC33FJ64GS606 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel